Filter Your Search
1 - 2 of 2 results
|
S-1031AW
Nidec Copal Electronics Corporation
|
Check for Price | Active | 100 mA | 5 V | 10000 Cycle(s) | 1 | 16 | BCH COMPLEMENT | LATCHED | ROTARY CODED SWITCH | SCREW DRIVER | .1A@5VDC | e4 | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 22.5 deg | TRAY | WATERPROOF | NO | Gold (Au) | SOLDER | 10 mm | 10 mm | 11.5 mm | NIDEC COPAL ELECTRONICS CORP | unknown | EAR99 | 8536.50.90.20 | ||||||||||||||||
|
S-1031A
Nidec Copal Electronics Corporation
|
Check for Price | Yes | Active | 100 mA | 5 V | 10000 Cycle(s) | 0.1 mΩ | 16 | HEXADECIMAL COMPLEMENT | CIRCULAR | GOLD | ROTARY CODED SWITCH | ROTARY SCREW | 0.1A@5VDC | BINARY CODED | 300VAC V | 1 GΩ | e4 | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | POLYOXYMETHYLENE | COPPER ALLOY | GOLD | COPPER ALLOY | POLYBUTYLENE TEREPHTHALATE | 22.5 deg | POLYBUTYLENE TEREPHTHALATE | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 10.0076 mm | 11.4808 mm | 10.0076 mm | 0.138 inch | NIDEC COPAL ELECTRONICS CORP | compliant | EAR99 | 8536.50.90.20 |