Filter Your Search
1 - 3 of 3 results
![]() |
S-1131B25UC-N4KTFG
ABLIC Inc.
|
$0.3680 | Yes | Yes | Obsolete | 6.5 V | 2 V | 2.5 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 490 mV | 1 | 2.55 V | 2.45 V | CMOS | 2 % | R-PDSO-F5 | e3 | Not Qualified | 260 | 10 | 5 | PLASTIC/EPOXY | HLSOF | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | TIN | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | ABLIC INC | SOT-89 | SOT-89, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||
![]() |
S-1131B25UC-N4K-TFG
ABLIC Inc.
|
Check for Price | Yes | Yes | Active | 6.5 V | 2 V | 2.5 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 490 mV | 1 | 2.55 V | 2.45 V | CMOS | R-PDSO-F5 | Not Qualified | 260 | 10 | 5 | PLASTIC/EPOXY | HLSOF | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | SEIKO INSTRUMENTS USA INC | SOT-89 | HLSOF, | 5 | compliant | Fixed,Positive,Single Output,Ldo | |||||||||||||||||
|
S-1131B25UC-N4KTFG
Seiko Instruments Inc
|
Check for Price | Yes | Transferred | 6.5 V | 2 V | 2.5 V | 300 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 490 mV | 7 V | 0.0175 % | 0.04 % | 1 | 2.55 V | 2.45 V | CMOS | 2 % | R-PDSO-F5 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | HLSOF | FL6,.1,60 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | TR | YES | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | SEIKO INSTRUMENTS USA INC | LEAD FREE, SOT-89, 5 PIN | compliant | Fixed,Positive,Single Output,Ldo |