Filter Your Search
1 - 1 of 1 results
|
S-1137A25-U5T1U
ABLIC Inc.
|
Check for Price | Obsolete | 5.5 V | 3 V | 2.5 V | 230 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 6 V | 0.0125 % | 0.12 % | 1 | 2.525 V | 2.475 V | CMOS | 1 % | R-PDSO-F5 | e3 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR | YES | Tin (Sn) | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | ABLIC INC | SOT-89 | HLSOF, | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |