Filter Your Search
1 - 1 of 1 results
|
S-1165B19MC-N6ETFU
ABLIC Inc.
|
Check for Price | Yes | End Of Life | 6.5 V | 2 V | 1.9 V | 200 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 7 V | 0.01558 % | 0.04 % | 1 | 1.919 V | 1.881 V | CMOS | 1 % | R-PDSO-G5 | e3 | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR, 7 INCH | YES | Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | ABLIC INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ABLIC Inc. |