Filter Your Search
1 - 1 of 1 results
|
S-1206B12-U3T1G
ABLIC Inc.
|
Check for Price | Yes | Yes | Active | 6.5 V | 1.7 V | 1.2 V | 540 mV | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 810 mV | 0.04 % | 1 | 1.215 V | 1.185 V | CMOS | 1.2 % | R-PSSO-F3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | SOF | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | ABLIC INC | SOT-89 | , | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ABLIC Inc. |