Filter Your Search
1 - 1 of 1 results
|
S-1323B30PF-N8PTFU
ABLIC Inc.
|
Check for Price | Yes | End Of Life | 6.5 V | 2 V | 3 V | 500 mV | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 650 mV | 0.04 % | 1 | 3.03 V | 2.97 V | CMOS | 1 % | R-PDSO-N4 | e3 | Not Qualified | 260 | 10 | 4 | PLASTIC/EPOXY | VSON | FL4,.06,25 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | Tin (Sn) | NO LEAD | 650 µm | DUAL | 1.2 mm | 1.4 mm | 500 µm | ABLIC INC | SOIC | VSON, | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |