Filter Your Search
1 - 1 of 1 results
|
S-1333A28-A4T2U3
ABLIC Inc.
|
Check for Price | Yes | Active | 5.5 V | 1.5 V | 2.8 V | 160 mV | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 310 mV | 0.12 % | 1 | 2.828 V | 2.772 V | CMOS | 1 % | S-PDSO-F4 | e3 | 260 | 10 | 4 | PLASTIC/EPOXY | HVSSOF | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | YES | Tin (Sn) | FLAT | 650 µm | DUAL | 1 mm | 1 mm | 400 µm | ABLIC INC | SOIC | HSNT-4 | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |