Filter Your Search
1 - 1 of 1 results
|
S-1711B2818-M6T1G
ABLIC Inc.
|
Check for Price | Yes | Yes | End Of Life | 6.5 V | 2 V | 2.8 V | 200 mV | 150 mA | 1.8 V | 390 mV | 150 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 350 mV | 0.04 % | 1 | 2.828 V | 2.772 V | 1.818 V | 1.782 V | CMOS | 1 % | R-PDSO-G6 | e3 | Not Qualified | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.35 mm | ABLIC INC | SOT-23 | SOT-23, 6 PIN | 6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo |