Filter Your Search
1 - 1 of 1 results
|
S-19110MAAH-M6T1U4
ABLIC Inc.
|
Check for Price | Yes | Active | 2.9 V | 1.8 V | 36 V | 1 | YES | NO | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G6 | e3 | 105 °C | -40 °C | AEC-Q100 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.35 mm | ABLIC INC | SOT-23, 6 PIN | compliant | EAR99 | 8542.39.00.01 |