Filter Your Search
1 - 1 of 1 results
|
S-19213B00A-V5T2U7
ABLIC Inc.
|
Check for Price | Active | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.03 | 1.666 % | 1 | 30 V | 1.8 V | CMOS | R-PSSO-G5 | e3 | 150 °C | -40 °C | 125 °C | -40 °C | AEC-Q100 | 5 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | TR | YES | TIN | GULL WING | 1.27 mm | SINGLE | 4.7 mm | 6.5 mm | 1.4 mm | ABLIC INC | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | ABLIC Inc. |