Filter Your Search
1 - 1 of 1 results
|
S-19244H12A-V5T2U
ABLIC Inc.
|
Check for Price | Yes | Active | 10 V | 2.5 V | 1.2 V | 1.3 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.018 % | 0.03 % | 1 | 1.2276 V | 1.1724 V | CMOS | 2.3 % | R-PSSO-G4 | e3 | 150 °C | -40 °C | 125 °C | -40 °C | AEC-Q100 | 4 | PLASTIC/EPOXY | TO-252 | SMSIP5H,.37,50TB | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR | YES | TIN | GULL WING | 1.27 mm | SINGLE | 4.7 mm | 6.5 mm | 1.3 mm | ABLIC INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |