Filter Your Search
1 - 10 of 106,084 results
|
AMES25-12S277NZ
Aimtec
|
$9.9833 | Yes | Active | 115 V | 12 V | 305 V | 85 V | 10.8 V | 13.2 V | 2.1 A | 1 | NO | YES | ALSO OPERATE WITH 100-430VDC | AC-DC REGULATED POWER SUPPLY MODULE | 85 % | 0.5 % | 1 % | 1 | SHORT CIRCUIT, OUTPUT OVER VOLTAGE, OUTPUT OVER CURRENT | 0.03535 Vrms | HYBRID | 25.2 W | 300 ms | R-MXMA-X | CE, CUL, EN, UL | 70 °C | -30 °C | NOT SPECIFIED | IEC/EN/UL 62368-1 | NOT SPECIFIED | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 55 mm | 80 mm | 26 mm | AIMTEC INC | compliant | ||||||||||||||||||||||||
|
RS-25-12
Mean Well
|
$12.3500 | Yes | Active | 115 V | 12 V | 264 V | 88 V | 10.8 V | 13.2 V | 2.1 A | 1 | NO | YES | IT ALSO OPERATES WITH 125 TO 373VDC | AC-DC REGULATED POWER SUPPLY MODULE | 81.5 % | 0.5 % | 0.5 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.0424 Vrms | HYBRID | OTHER | 25 W | R-XXMA-X6 | CB, CE, TUV, UL | 50 °C | -20 °C | 6 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 51 mm | 78 mm | MEAN WELL ENTERPRISES CO LTD | compliant | PACKAGE-6 | Mean Well | |||||||||||||||||||||||||
|
EPS-25-12
Mean Well
|
$15.4817 | Yes | Active | 115 V | 12 V | 264 V | 85 V | 10.8 V | 13.5 V | 1 | NO | NO | INPUT VOLTAGE:IT ALSO OPERATES IN 120-370VDC | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 25.2 W | R-XXMA-X5 | 50 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | compliant | PACKAGE-5 | Mean Well | EAR99 | |||||||||||||||||||||||||||||||
|
AMES25-12S277NZ-P
Aimtec
|
$17.7298 | Yes | Active | AC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | AIMTEC INC | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
LS25-12
TDK-Lambda Corporation
|
$19.4104 | Yes | Transferred | 12 V | 264 V | 88 V | 2.1 A | AC-DC REGULATED POWER SUPPLY MODULE | 83 % | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 25 W | CE, CSA, EN, IEC, UL | 70 °C | -25 °C | 50.8 mm | 78.74 mm | TDK-LAMBDA CORP | compliant | , | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||
|
AMES25-12S277NZ-Q
Aimtec
|
$22.7930 | Yes | Active | 115 V | 12 V | 305 V | 85 V | 10.8 V | 13.2 V | 2.1 A | 1 | NO | YES | ALSO OPERATE WITH 100-430VDC | AC-DC REGULATED POWER SUPPLY MODULE | 85 % | 0.5 % | 1 % | 1 | SHORT CIRCUIT, OUTPUT OVER VOLTAGE, OUTPUT OVER CURRENT | 0.03535 Vrms | HYBRID | 25.2 W | 300 ms | R-MXMA-X | CE, CUL, EN, UL | 70 °C | -30 °C | NOT SPECIFIED | IEC/EN/UL 62368-1 | NOT SPECIFIED | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 55 mm | 80 mm | 26 mm | AIMTEC INC | compliant | ||||||||||||||||||||||||
|
LS25-12
TDK Corporation
|
$27.2200 | Active | 12 V | 373 V | 125 V | 10.8 V | 13.2 V | 1 | NO | YES | AC INPUT IS ALSO POSSIBLE | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 25.2 W | R-XXMA-X5 | Not Qualified | 70 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | TDK CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||||||
|
VSK-S25-12U
CUI Inc
|
$34.1039 | Yes | Yes | Obsolete | 115 V | 12 V | 264 V | 85 V | 10.8 V | 13.2 V | 2.1 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 83 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; SHORT CIRCUIT | 0.017675 Vrms | HYBRID | OTHER | 25 W | R-XDMA-P6 | UL, EN, IEC, CE | 70 °C | -40 °C | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 48 mm | 70 mm | 24 mm | CUI INC | compliant | PACKAGE-6 | CUI Inc. | EAR99 | 2018-06-13 | |||||||||||||||||||||||
|
S25120
Microchip Technology Inc
|
$34.4566 | No | Active | 25 A | NO | HIGH RELIABILITY | O-MUPM-D1 | e0 | Not Qualified | 200 °C | -65 °C | 1 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | SOLDER LUG | UPPER | MICROCHIP TECHNOLOGY INC | compliant | METAL, DO-4, 1 PIN | POWER | CATHODE | SINGLE | SILICON | RECTIFIER DIODE | 1.1 V | DO-203AA | 400 A | 1 | 1 | 1.2 kV | ||||||||||||||||||||||||||||||||||
|
VGS-25-12
CUI Inc
|
$38.4159 | Yes | Yes | Obsolete | 115 V | 12 V | 264 V | 88 V | 10.8 V | 13.2 V | 2.1 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 85 % | 0.5 % | 0.5 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.04242 Vrms | HYBRID | 25.2 W | R-XXMA-X5 | CE, TUV, UL | 70 °C | -20 °C | 5 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 51.5 mm | 78.5 mm | CUI INC | compliant | MODULE-5 | EAR99 |