Filter Your Search
1 - 7 of 7 results
|
BUS-65515
Data Device Corporation
|
Check for Price | Obsolete | 2048 | 8 | 20 | 1 MBps | 12 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | ADDITIONAL POWER SUPPLY +/-12V | NO | MIL STD 1553B | BIPH-LEVEL (MANCHESTER) | 2 | 16 | 5.5 V | 4.5 V | X-XXMA-X62 | Not Qualified | 62 | UNSPECIFIED | UNSPECIFIED | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | UNSPECIFIED | DATA DEVICE CORP | unknown | 8542.31.00.01 | |||||||||||
|
S6551C
AMI Semiconductor
|
Check for Price | No | Obsolete | 8 | 1.8432 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | MOS | NO | ASYNC, BIT | 2 | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | AMI SEMICONDUCTOR | unknown | 8542.31.00.01 | |||||||||
|
S6551D
AMI Semiconductor
|
Check for Price | No | Obsolete | 8 | 1.8432 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | MOS | NO | ASYNC, BIT | 2 | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | AMI SEMICONDUCTOR | unknown | 8542.31.00.01 | |||||||||
|
S6551AC
AMI Semiconductor
|
Check for Price | No | Obsolete | 8 | 1.8432 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | MOS | NO | ASYNC, BIT | 2 | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | AMI SEMICONDUCTOR | unknown | 8542.31.00.01 | |||||||||
|
S6551AP
AMI Semiconductor
|
Check for Price | No | Obsolete | 8 | 1.8432 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | MOS | NO | ASYNC, BIT | 2 | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | AMI SEMICONDUCTOR | unknown | 8542.31.00.01 | DIP-28 | ||||||||
|
S6551P
AMI Semiconductor
|
Check for Price | No | Obsolete | 8 | 1.8432 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | MOS | NO | ASYNC, BIT | 2 | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | AMI SEMICONDUCTOR | unknown | 8542.31.00.01 | |||||||||
|
S6551AD
AMI Semiconductor
|
Check for Price | No | Obsolete | 8 | 1.8432 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | MOS | NO | ASYNC, BIT | 2 | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | AMI SEMICONDUCTOR | unknown | 8542.31.00.01 |