Filter Your Search
1 - 2 of 2 results
|
S-80860CNUA-B9LT2G
ABLIC Inc.
|
$0.3200 | Yes | Yes | Active | 7.5 V | 950 mV | 10 V | 2.7 µA | +6V | 1 | YES | NO | VOLTAGE DETECTOR | 1 | CMOS | INDUSTRIAL | R-PDSO-F3 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 3 | PLASTIC/EPOXY | TO-243 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | ABLIC INC | SOT-89 | , TO-243 | 3 | compliant | EAR99 | 8542.39.00.01 | ABLIC Inc. | |||
|
S-80860CNUA-B9L-T2G
ABLIC Inc.
|
Check for Price | Yes | Yes | Active | 7.5 V | 950 mV | 10 V | 1 | YES | NO | DETECTOR THRESHOLD VOLTAGE IS 6V | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | INDUSTRIAL | R-PDSO-F3 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | SEIKO INSTRUMENTS USA INC | SOT-89 | LEAD FREE, SOT-89, 3 PIN | 3 | compliant |