Filter Your Search
1 - 10 of 22 results
|
IS80C31-L
Matra MHS
|
Check for Price | Obsolete | 8 | 6 MHz | 0 | 128 | 8 | 16 | 6 MHz | 32 | 2 | YES | 5 V | MICROCONTROLLER | CMOS | BOOLEAN PROCESSOR | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | NO | ROM LESS | 10 mA | 6 V | 2.7 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | MATRA MHS | unknown | 8542.31.00.01 | ||||||||||||||||
|
S80C31-L
Temic Semiconductors
|
Check for Price | No | Obsolete | 8 | 6 MHz | 128 | 8051 | YES | CMOS | 10 mA | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | TEMIC SEMICONDUCTORS | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||
|
S80C31-L:D
Matra MHS
|
Check for Price | Obsolete | 8 | 6 MHz | 0 | 8 | 16 | 6 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | NO | ROM LESS | 10 mA | 6 V | 2.7 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | MATRA MHS | unknown | 8542.31.00.01 | , | |||||||||||||||||||||||||
|
S80C31-L
Matra MHS
|
Check for Price | Obsolete | 8 | 6 MHz | 0 | 128 | 8 | 16 | 6 MHz | 32 | 2 | YES | 5 V | MICROCONTROLLER | CMOS | BOOLEAN PROCESSOR | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | NO | ROM LESS | 10 mA | 6 V | 2.7 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | MATRA MHS | unknown | 8542.31.00.01 | |||||||||||||||||
|
S80C31-L16R
Temic Semiconductors
|
Check for Price | Transferred | 8 | 16 MHz | 8 | 16 | 16 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 23.4 mA | 5.5 V | 2.7 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | TEMIC SEMICONDUCTORS | unknown | |||||||||||||||||||||||||||||||
|
IS80C31-L16R
Temic Semiconductors
|
Check for Price | Transferred | 8 | 16 MHz | 8 | 16 | 16 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 23.4 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | TEMIC SEMICONDUCTORS | unknown | ||||||||||||||||||||||||||||||
|
IS80C31-L16
Temic Semiconductors
|
Check for Price | No | Obsolete | 8 | 16 MHz | 0 | 128 | 8051 | 16 MHz | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | NO | ROM LESS | 23.4 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | TEMIC SEMICONDUCTORS | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
LS80C31-L
Matra MHS
|
Check for Price | Obsolete | 8 | 6 MHz | 0 | 128 | 8 | 16 | 6 MHz | 32 | 2 | YES | 5 V | MICROCONTROLLER | CMOS | BOOLEAN PROCESSOR | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | NO | ROM LESS | 10 mA | 6 V | 2.7 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | MATRA MHS | unknown | 8542.31.00.01 | ||||||||||||||||
|
S80C31-L16D
Atmel Corporation
|
Check for Price | Obsolete | 8 | 16 MHz | 0 | 8 | 16 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | NO | ROM LESS | 5.5 V | 2.7 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | ATMEL CORP | unknown | 8542.31.00.01 | QCCJ, | LCC | 44 | |||||||||||||||||||
|
IS80C31-L16D
Temic Semiconductors
|
Check for Price | Transferred | 8 | 16 MHz | 8 | 16 | 16 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 23.4 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | TEMIC SEMICONDUCTORS | unknown |