Filter Your Search
1 - 1 of 1 results
|
S-816A43AMC-BAST2G
ABLIC Inc.
|
Check for Price | Yes | Yes | Transferred | 16 V | 5.3 V | 4.3 V | 100 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.085065 % | 0.06 % | 1 | 4.386 V | 4.214 V | CMOS | 2 % | R-PDSO-G5 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | SEIKO INSTRUMENTS USA INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | compliant | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ABLIC Inc. |