Filter Your Search
1 - 1 of 1 results
|
S-817A15ANB-CUET2U
ABLIC Inc.
|
Check for Price | Active | 10 V | 2.5 V | 1.5 V | 580 mV | 20 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 990 mV | 0.02 % | 1 | 1.53 V | 1.47 V | CMOS | 2 % | R-PDSO-G4 | e3 | Not Qualified | 4 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin (Sn) | GULL WING | 1.3 mm | DUAL | 1.25 mm | 2 mm | 1.1 mm | ABLIC INC | SOIC | TSOP, | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |