Filter Your Search
1 - 10 of 176 results
|
S-8211CBH-I6T1G
ABLIC Inc.
|
Check for Price | Yes | Obsolete | 1.8 V | 1.5 V | 8 V | 1 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PDSO-F6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | VSOF | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | FLAT | 500 µm | DUAL | 1.57 mm | 1.6 mm | 500 µm | ABLIC INC | SOIC | VSOF, | 6 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
S-8211CAB-M5T1G
ABLIC Inc.
|
Check for Price | Yes | Yes | Not Recommended | 1.8 V | 1.5 V | 8 V | +4.325V | 1 | YES | YES | DETECTION THRESHOLD VOLTAGE IS 4.325V | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G5 | e3 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | ABLIC INC | SOT-23 | LSSOP, | 5 | compliant | EAR99 | 8542.39.00.01 | ||
|
S-8211CAO-M5T1G
ABLIC Inc.
|
Check for Price | Yes | Yes | Not Recommended | 1.8 V | 1.5 V | 8 V | +4.275V | 1 | YES | YES | DETECTION THRESHOLD VOLTAGE IS 4.275V | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G5 | e3 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | ABLIC INC | SOT-23 | LSSOP, | 5 | compliant | EAR99 | 8542.39.00.01 | ||
|
S-8211CAH-M5T1G
ABLIC Inc.
|
Check for Price | Yes | Yes | Not Recommended | 1.8 V | 1.5 V | 8 V | +4.28V | 1 | YES | YES | DETECTION THRESHOLD VOLTAGE IS 4.28V | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G5 | e3 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | ABLIC INC | SOT-23 | LSSOP, | 5 | compliant | EAR99 | 8542.39.00.01 | ||
|
S-8211CAT-I6T1G
ABLIC Inc.
|
Check for Price | Yes | Yes | Obsolete | 1.8 V | 1.5 V | 8 V | +4.275V | 1 | YES | YES | DETECTION THRESHOLD VOLTAGE IS 4.275V | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PDSO-F6 | e6 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 6 | PLASTIC/EPOXY | VSOF | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | TIN BISMUTH | FLAT | 500 µm | DUAL | 1.57 mm | 1.6 mm | 500 µm | ABLIC INC | SOIC | VSOF, | 6 | compliant | EAR99 | 8542.39.00.01 | ||
|
S-8211CAS-I6T1G
ABLIC Inc.
|
Check for Price | Yes | Yes | Obsolete | 1.8 V | 1.5 V | 8 V | +4.28V | 1 | YES | YES | DETECTION THRESHOLD VOLTAGE IS 4.28V | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PDSO-F6 | e6 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 6 | PLASTIC/EPOXY | VSOF | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | TIN BISMUTH | FLAT | 500 µm | DUAL | 1.57 mm | 1.6 mm | 500 µm | ABLIC INC | SOIC | VSOF, | 6 | compliant | EAR99 | 8542.39.00.01 | ||
|
S-8211CCZ-I6T1U
ABLIC Inc.
|
Check for Price | Yes | Not Recommended | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PDSO-N6 | e3 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | VSON | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | Tin (Sn) | NO LEAD | 500 µm | DUAL | 1.57 mm | 1.6 mm | 500 µm | ABLIC INC | SNT-6A, 6 PIN | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
S-8211CCD-I6T1G
ABLIC Inc.
|
Check for Price | Yes | Obsolete | 1.8 V | 1.5 V | 8 V | 1 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PDSO-F6 | 85 °C | -40 °C | 260 | 10 | 6 | PLASTIC/EPOXY | VSOF | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | FLAT | 500 µm | DUAL | 1.57 mm | 1.6 mm | 500 µm | ABLIC INC | SOIC | VSOF, | 6 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
S-8211CDC-I6T1U
ABLIC Inc.
|
Check for Price | Yes | Not Recommended | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PDSO-N6 | e3 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | VSON | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | Tin (Sn) | NO LEAD | 500 µm | DUAL | 1.57 mm | 1.6 mm | 500 µm | ABLIC INC | VSON, | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
S-8211CCF-I6T1G
ABLIC Inc.
|
Check for Price | Yes | Obsolete | 1.8 V | 1.5 V | 8 V | 1 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PDSO-F6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | VSOF | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | FLAT | 500 µm | DUAL | 1.57 mm | 1.6 mm | 500 µm | ABLIC INC | SOIC | VSOF, | 6 | compliant | EAR99 | 8542.39.00.01 |