Filter Your Search
1 - 10 of 87 results
|
S822
NKK Switches
|
$26.4472 | Yes | Yes | Active | e4 | 70 °C | -10 °C | NO | NICKEL/SILVER | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.65 | NKK Switches | 28 deg | 0.866 inch | STANDARD TOGGLE | HIGH CAPACITY, UL & CSA | 42 mm | 34 mm | 43 mm | 0.472 inch | M12P1 | 30A@250VAC | 30 A | 30 A | 30A@30VDC | ON-ON | 0.01 mΩ | BREAK-BEFORE-MAKE | 250 V | 30 V | 2000VAC V | 25000 Cycle(s) | 1 GΩ | PANEL MOUNT-THREADED | LATCHED | 3PDT | TOGGLE SWITCH | SCREW | ||||||||||||||||||||||||||||||||||
|
S822T
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | e0 | 150 °C | YES | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | EAR99 | 8 mA | SINGLE | 40 | 1 | NPN | 30 mW | 4.7 GHz | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
S-8223AAD-I6T1U
ABLIC Inc.
|
Check for Price | Yes | Active | 1 | BATTERY PROTECTOR | NO | 3 | 28 V | 3.6 V | INDUSTRIAL | R-PDSO-F6 | e3 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | VSOF | FL6,.06,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | TIN | FLAT | 500 µm | DUAL | 500 µm | 1.57 mm | 1.6 mm | ABLIC INC | compliant | EAR99 | 8542.39.00.01 | SNT-6 | 500 nA | +4.4V | |||||||||||||||||||||||||||||||||||||||
|
S-8223CAK-I6T1U
ABLIC Inc.
|
Check for Price | Yes | Active | 1 | BATTERY PROTECTOR | NO | 3 | 28 V | 3.6 V | INDUSTRIAL | R-PDSO-F6 | e3 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | VSOF | FL6,.06,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | TIN | FLAT | 500 µm | DUAL | 500 µm | 1.57 mm | 1.6 mm | ABLIC INC | compliant | EAR99 | 8542.39.00.01 | SNT-6 | 500 nA | +4.2V | |||||||||||||||||||||||||||||||||||||||
|
S-8225BAK-TCT1U
ABLIC Inc.
|
Check for Price | Active | 1 | BATTERY PROTECTOR | NO | 5 | 26 V | 4 V | INDUSTRIAL | R-PDSO-G16 | e3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 5.1 mm | ABLIC INC | compliant | EAR99 | 8542.39.00.01 | TSSOP-16 | 20 µA | +4.225V | |||||||||||||||||||||||||||||||||||||||||
|
S-8229AAK-M6T1U
ABLIC Inc.
|
Check for Price | Yes | Active | 1 | CMOS | POWER SUPPLY SUPPORT CIRCUIT | NO | 1 | 24 V | 3.6 V | INDUSTRIAL | R-PDSO-G6 | e3 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 950 µm | DUAL | 1.35 mm | 1.6 mm | 2.9 mm | ABLIC INC | compliant | EAR99 | 8542.39.00.01 | LSSOP, TSOP5/6,.11,37 | 11 µA | +15.6V | 2018-06-29 | |||||||||||||||||||||||||||||||||||||
|
S-8223CAI-I6T1U
ABLIC Inc.
|
Check for Price | Yes | Active | 1 | BATTERY PROTECTOR | NO | 3 | 28 V | 3.6 V | INDUSTRIAL | R-PDSO-F6 | e3 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | VSOF | FL6,.06,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | TIN | FLAT | 500 µm | DUAL | 500 µm | 1.57 mm | 1.6 mm | ABLIC INC | compliant | EAR99 | 8542.39.00.01 | ABLIC Inc. | SNT-6 | 500 nA | +4.5V | ||||||||||||||||||||||||||||||||||||||
|
S8221-23MU
Hamamatsu Photonics
|
Check for Price | Obsolete | HAMAMATSU PHOTONICS KK | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
S8221-32FC
Hamamatsu Photonics
|
Check for Price | Active | HAMAMATSU PHOTONICS KK | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
S-8223AAB-I6T1U
ABLIC Inc.
|
Check for Price | Yes | Active | 1 | BATTERY PROTECTOR | NO | 3 | 28 V | 3.6 V | INDUSTRIAL | R-PDSO-F6 | e3 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | VSOF | FL6,.06,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | TIN | FLAT | 500 µm | DUAL | 500 µm | 1.57 mm | 1.6 mm | ABLIC INC | compliant | EAR99 | 8542.39.00.01 | SNT-6 | 500 nA | +4.5V |