Filter Your Search
1 - 1 of 1 results
|
S-8239AAF-M6T1U
ABLIC Inc.
|
Check for Price | Active | 3.5 V | 1.5 V | 8 V | 8 µA | +0.04V | 1 | YES | NO | OVER CURRENT 2 DETECTION VOLTAGE IS 0.3V | BATTERY PROTECTOR | 1 | INDUSTRIAL | R-PDSO-G6 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.35 mm | ABLIC INC | SOT-23, 6 PIN | compliant | EAR99 | 8542.39.00.01 | ABLIC Inc. |