Filter Your Search
1 - 5 of 5 results
|
S-8261ABNMD-G3N-T2
ABLIC Inc.
|
Check for Price | No | Obsolete | 1.5 V | 8 V | 1 | YES | NO | CHARGE DETECTION VOLT 4.3V; DISCHARGE DE... more | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G6 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.35 mm | SEIKO INSTRUMENTS USA INC | SOT-23 | LSSOP, | 6 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
S-8261ABNMD-G3N-T2G
ABLIC Inc.
|
Check for Price | Yes | Yes | Active | 1.8 V | 1.5 V | 8 V | 1 | YES | NO | DETECTION THRESHOLD VOLTAGE IS 4.3V | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | INDUSTRIAL | R-PDSO-G6 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.35 mm | SEIKO INSTRUMENTS USA INC | SOT-23 | LSSOP, | 6 | compliant | |||||||
|
S-8261ABNMD-G3NT2S
ABLIC Inc.
|
Check for Price | Yes | Active | POWER SUPPLY SUPPORT CIRCUIT | NOT SPECIFIED | NOT SPECIFIED | ABLIC INC | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
S-8261ABNMD-G3NT2G
ABLIC Inc.
|
Check for Price | Yes | Yes | Active | 1.8 V | 1.5 V | 8 V | +4.3V | 1 | YES | NO | DETECTION THRESHOLD VOLTAGE IS 4.3V | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | INDUSTRIAL | R-PDSO-G6 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.35 mm | ABLIC INC | SOT-23 | LSSOP, | 6 | compliant | EAR99 | 8542.39.00.01 | ||||
|
S-8261ABNMD-G3NT2U
ABLIC Inc.
|
Check for Price | Active | 1.8 V | 1.5 V | 8 V | +4.3V | 1 | YES | NO | DETECTION THRESHOLD VOLTAGE IS 4.3V | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | INDUSTRIAL | R-PDSO-G6 | e3 | Not Qualified | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.35 mm | ABLIC INC | SOT-23 | LSSOP, | 6 | compliant | EAR99 | 8542.39.00.01 |