Filter Your Search
1 - 1 of 1 results
|
S-8351B50MA-J5JT2G
ABLIC Inc.
|
Check for Price | Yes | Yes | Active | 5 V | 10 V | 1.8 V | 300 mA | YES | BOOST | 110 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE FREQUENCY MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G3 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.5 mm | 2.9 mm | 1.3 mm | ABLIC INC | SOT-23 | SOT-23, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | ABLIC Inc. |