Filter Your Search
1 - 10 of 143 results
|
S-8354A33MA-JQS-T2G
ABLIC Inc.
|
Check for Price | Yes | Yes | Active | 3.3 V | 3.3 V | 10 V | 900 mV | 300 mA | YES | BOOST | 57.5 kHz | ALSO HAS CONTROL TECHNIQUE OF PFM | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G3 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 3 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.5 mm | 2.9 mm | 1.3 mm | SEIKO INSTRUMENTS USA INC | SOT-23 | LSSOP, | 3 | compliant | ||||||||||
|
S-8354D33MC-JUST2U
ABLIC Inc.
|
Check for Price | Active | 1.98 V | 3.3 V | 10 V | 900 mV | 3.2208 V | 3.3792 V | 300 mA | YES | BOOST | 57.5 kHz | ALSO HAS CONTROL TECHNIQUE OF PFM | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G5 | e3 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | ABLIC INC | SOT-23 | HALOGEN AND LEAD FREE, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | |||||
|
S-8354H25MC-JWKT2G
ABLIC Inc.
|
Check for Price | Yes | Yes | Active | 1.5 V | 2.5 V | 10 V | 900 mV | 2.44 V | 2.56 V | 300 mA | YES | BOOST | 287.5 kHz | ALSO HAS CONTROL TECHNIQUE OF PFM | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | ABLIC INC | SOT-23 | LEAD FREE, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | |||||
|
S-8354A50MC-JRJT2U
Seiko Instruments Inc
|
Check for Price | Transferred | 5 V | 10 V | 900 mV | YES | BOOST | 57.5 kHz | ALSO HAS CONTROL TECHNIQUE OF PFM | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G5 | e3 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | SEIKO INSTRUMENTS USA INC | HALOGEN AND LEAD FREE, SOT-23, 5 PIN | compliant | ||||||||||||||||
|
S-8354D30MC-JUPT2U
ABLIC Inc.
|
Check for Price | Active | 1.8 V | 3 V | 10 V | 900 mV | 2.928 V | 3.072 V | 300 mA | YES | BOOST | 57.5 kHz | ALSO HAS CONTROL TECHNIQUE OF PFM | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G5 | e3 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | ABLIC INC | SOT-23 | HALOGEN AND LEAD FREE, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | |||||
|
S-8354D30MC-JUPT2G
ABLIC Inc.
|
Check for Price | Yes | Yes | Active | 1.8 V | 3 V | 10 V | 900 mV | 2.928 V | 3.072 V | 300 mA | YES | BOOST | 57.5 kHz | ALSO HAS CONTROL TECHNIQUE OF PFM | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | ABLIC INC | SOT-23 | LEAD FREE, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | |||||
|
S-8354H27MC-JWMT2G
ABLIC Inc.
|
Check for Price | Active | 1.62 V | 2.7 V | 10 V | 900 mV | 2.6352 V | 2.7648 V | 300 mA | YES | BOOST | 287.5 kHz | ALSO HAS CONTROL TECHNIQUE OF PFM | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | ABLIC INC | SOT-23 | LEAD FREE, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
S-8354H27UA-JWMT2G
ABLIC Inc.
|
Check for Price | Active | 1.62 V | 2.7 V | 10 V | 900 mV | 2.6352 V | 2.7648 V | 300 mA | YES | BOOST | 287.5 kHz | ALSO HAS CONTROL TECHNIQUE OF PFM | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PSSO-F3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | ABLIC INC | SOT-89 | LEAD FREE, SOT-89, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
S-8354A50MA-JRJT2G
ABLIC Inc.
|
Check for Price | Yes | Yes | Active | 3 V | 5 V | 10 V | 900 mV | 4.88 V | 5.12 V | 300 mA | YES | BOOST | 57.5 kHz | ALSO HAS CONTROL TECHNIQUE OF PFM | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G3 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.5 mm | 2.9 mm | 1.3 mm | ABLIC INC | SOT-23 | LEAD FREE, SOT-23, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | ||||
|
S-8354A27MA-JQMT2U
ABLIC Inc.
|
Check for Price | Active | SWITCHING REGULATOR | e3 | 260 | 10 | TIN | ABLIC INC | compliant | EAR99 | 8542.39.00.01 |