Filter Your Search
1 - 1 of 1 results
|
S-873372EUP-APET2U
ABLIC Inc.
|
$0.6751 | Active | 24 V | 4.3 V | 3.3 V | 450 mV | 40 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 26 V | 0.05 % | 0.05 % | 1 | 3.38 V | 3.22 V | 2.4 % | R-PDSO-F5 | e3 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | HLSOF | FL5/6,.1,60 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | TR | YES | TIN | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | ABLIC INC | , | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |