Filter Your Search
1 - 1 of 1 results
|
S-875087FUP-AKAT2U
ABLIC Inc.
|
$0.4800 | Active | 24 V | 6 V | 5 V | 150 mV | 40 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 26 V | 0.05 % | 0.05 % | 1 | 5.12 V | 4.88 V | 2.4 % | R-PDSO-F5 | e3 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | HLSOF | FL5/6,.1,60 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | TR | YES | TIN | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | ABLIC INC | , | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ABLIC Inc. |