Filter Your Search
1 - 1 of 1 results
|
S-882155AMH-M3ETFG
ABLIC Inc.
|
Check for Price | Yes | Yes | Active | 3.3 V | 5.5 V | 5 V | 2.97 V | YES | BOOST | 1.2 MHz | SWITCHED CAPACITOR REGULATOR | PULSE FREQUENCY MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G6 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 6 | PLASTIC/EPOXY | LSSOP | SOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.8 mm | 2.9 mm | 1.3 mm | ABLIC INC | SOT-23 | SOT-23, 6 PIN | 6 | compliant | EAR99 | 8542.39.00.01 |