Filter Your Search
1 - 5 of 5 results
|
S040256NG3E
API Delevan
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 56 nH | 1 Ω | 2 % | YES | 250 MHz | 100 mA | 1.7 GHz | ALUMINA-MOLYBDENUM MANGANESE | 21 | 0402 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 762 µm | 1.092 mm | 635 µm | API DELEVAN | 0402 | compliant | EAR99 | 8504.50.80.00 | ||
|
S040256NG3B
API Delevan
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 56 nH | 1 Ω | 2 % | YES | 250 MHz | 100 mA | 1.7 GHz | ALUMINA-MOLYBDENUM MANGANESE | 21 | 0402 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 762 µm | 1.092 mm | 635 µm | API DELEVAN | 0402 | compliant | EAR99 | 8504.50.80.00 | ||
|
S040256NG3S
API Delevan
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 56 nH | 1 Ω | 2 % | YES | 250 MHz | 100 mA | 1.7 GHz | ALUMINA-MOLYBDENUM MANGANESE | 21 | 0402 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 762 µm | 1.092 mm | 635 µm | API DELEVAN | 0402 | compliant | EAR99 | 8504.50.80.00 | ||
|
S040256NG3D
API Delevan
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 56 nH | 1 Ω | 2 % | YES | 250 MHz | 100 mA | 1.7 GHz | ALUMINA-MOLYBDENUM MANGANESE | 21 | 0402 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 762 µm | 1.092 mm | 635 µm | API DELEVAN | 0402 | compliant | EAR99 | 8504.50.80.00 | ||
|
S040256NG3C
API Delevan
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 56 nH | 1 Ω | 2 % | YES | 250 MHz | 100 mA | 1.7 GHz | ALUMINA-MOLYBDENUM MANGANESE | 21 | 0402 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 762 µm | 1.092 mm | 635 µm | API DELEVAN | 0402 | compliant | EAR99 | 8504.50.80.00 |