Filter Your Search
1 - 5 of 5 results
|
S0603101NG3D
API Delevan
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 nH | 610 mΩ | 2 % | YES | 150 MHz | 400 mA | 1.4 GHz | ALUMINUM OXIDE | 31 | 0603 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.016 mm | 1.575 mm | 889 µm | API DELEVAN | CHIP | compliant | EAR99 | 8504.50.80.00 | ||
|
S0603101NG3S
API Delevan
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 nH | 610 mΩ | 2 % | YES | 150 MHz | 400 mA | 1.4 GHz | ALUMINUM OXIDE | 31 | 0603 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.016 mm | 1.575 mm | 889 µm | API DELEVAN | CHIP | compliant | EAR99 | 8504.50.80.00 | ||
|
S0603101NG3C
API Delevan
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 101 nH | 610 mΩ | 2 % | YES | 150 MHz | 400 mA | 1.4 GHz | ALUMINA-MOLYBDENUM MANGANESE | 31 | 0603 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.016 mm | 1.575 mm | 889 µm | API DELEVAN | 0603 | compliant | EAR99 | 8504.50.80.00 | ||
|
S0603101NG3B
API Delevan
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 nH | 610 mΩ | 2 % | YES | 150 MHz | 400 mA | 1.4 GHz | ALUMINUM OXIDE | 31 | 0603 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.016 mm | 1.575 mm | 889 µm | API DELEVAN | CHIP | compliant | EAR99 | 8504.50.80.00 | ||
|
S0603101NG3E
API Delevan
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 nH | 610 mΩ | 2 % | YES | 150 MHz | 400 mA | 1.4 GHz | ALUMINUM OXIDE | 31 | 0603 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.016 mm | 1.575 mm | 889 µm | API DELEVAN | CHIP | compliant | EAR99 | 8504.50.80.00 |