Filter Your Search
1 - 1 of 1 results
|
S060310NJ2C
API Delevan
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 10 nH | 160 mΩ | 5 % | YES | 250 MHz | 700 mA | 4.8 GHz | ALUMINA-MOLYBDENUM MANGANESE | 28 | 0603 | RF INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | TIN LEAD OVER NICKEL | DUAL ENDED | ONE SURFACE | 1.016 mm | 1.575 mm | 889 µm | API DELEVAN | 0603 | compliant | EAR99 | 8504.50.80.00 |