Filter Your Search
1 - 5 of 5 results
|
S060310NJ3D
API Delevan
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 nH | 160 mΩ | 5 % | YES | 250 MHz | 700 A | 4.8 GHz | ALUMINUM OXIDE | 28 | 0603 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.016 mm | 1.575 mm | 889 µm | API DELEVAN | CHIP | compliant | EAR99 | 8504.50.80.00 | ||
|
S060310NJ3C
API Delevan
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 nH | 160 mΩ | 5 % | YES | 250 MHz | 700 mA | 4.8 GHz | ALUMINA-MOLYBDENUM MANGANESE | 28 | 0603 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.016 mm | 1.575 mm | 889 µm | API DELEVAN | 0603 | compliant | EAR99 | 8504.50.80.00 | ||
|
S060310NJ3B
API Delevan
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 nH | 160 mΩ | 5 % | YES | 250 MHz | 700 A | 4.8 GHz | ALUMINUM OXIDE | 28 | 0603 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.016 mm | 1.575 mm | 889 µm | API DELEVAN | CHIP | compliant | EAR99 | 8504.50.80.00 | ||
|
S060310NJ3S
API Delevan
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 nH | 160 mΩ | 5 % | YES | 250 MHz | 700 A | 4.8 GHz | ALUMINUM OXIDE | 28 | 0603 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.016 mm | 1.575 mm | 889 µm | API DELEVAN | CHIP | compliant | EAR99 | 8504.50.80.00 | ||
|
S060310NJ3E
API Delevan
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 nH | 160 mΩ | 5 % | YES | 250 MHz | 700 A | 4.8 GHz | ALUMINUM OXIDE | 28 | 0603 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.016 mm | 1.575 mm | 889 µm | API DELEVAN | CHIP | compliant | EAR99 | 8504.50.80.00 |