Filter Your Search
1 - 6 of 6 results
|
SF-0603S075M-2
Bourns Inc
|
$0.5670 | Yes | Active | 63 V | 750 mA | SLOW | ELECTRIC FUSE | 1 ms | 35 A | 50 ms | CUL; UL | e3 | 125 °C | -55 °C | 0603 | SURFACE MOUNT | TR, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 800 µm | 800 µm | 1.6 mm | BOURNS INC | compliant | EAR99 | 8536.10.00.40 | Bourns | |||||
|
SF-1206S075M-2
Bourns Inc
|
$0.5750 | Yes | Active | 63 V | 750 mA | SLOW | ELECTRIC FUSE | 50 A | 50 ms | CUL; UL | 125 °C | -55 °C | 1206 | SURFACE MOUNT | TR, 7 INCH | YES | WRAPAROUND | 1.6 mm | 970 µm | 3.2 mm | BOURNS INC | compliant | EAR99 | 8536.10.00.40 | Bourns | ||||||||
|
SF-0402S075M-2
Bourns Inc
|
$0.6289 | Yes | Active | 24 V | 750 mA | SLOW | ELECTRIC FUSE | 1000 ns | 35 A | 50 ms | CUL; UL | e3 | 125 °C | -55 °C | 0402 | SURFACE MOUNT | TR, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 510 µm | 510 µm | 1 mm | BOURNS INC | compliant | EAR99 | 8536.10.00.40 | Bourns | |||||
|
S075548
Mersen Electrical Power
|
Check for Price | Active | 250 V | 1 kA | ELECTRIC FUSE | 172000 J | 100 kA | BS; IEC | 36x27mm | INLINE/HOLDER | NO | TAB/BLADE | 32 mm | 37.3 mm | MERSEN S A | compliant | EAR99 | ||||||||||||||||
|
SF-0402S075-2
Bourns Inc
|
Check for Price | Yes | Active | 24 V | 750 mA | SLOW | ELECTRIC FUSE | UL | e3 | 105 °C | -40 °C | 0402 | SURFACE MOUNT | TR, PAPER, 7 INCH | YES | TIN | WRAPAROUND | 520 µm | 350 µm | 1 mm | BOURNS INC | compliant | EAR99 | 8536.10.00.40 | |||||||||
|
S075502
Mersen Electrical Power
|
Check for Price | Active | 250 V | 1 kA | ELECTRIC FUSE | INDICATOR | 172000 J | 100 kA | BS; IEC | 36x27mm | INLINE/HOLDER | NO | TAB/BLADE | 32 mm | 37.3 mm | MERSEN S A | compliant | EAR99 |