Filter Your Search
1 - 10 of 10 results
|
S10123PBI
Applied Micro Circuits Corporation
|
Check for Price | Yes | Transferred | YES | 1 | CMOS | S-PBGA-B324 | NOT SPECIFIED | NOT SPECIFIED | 324 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | BOTTOM | APPLIED MICRO CIRCUITS CORP | 19 X 19 MM, 1 MM PITCH, FBGA-324 | compliant | 1.2 V | INTERFACE CIRCUIT | |||||||||||||||||||||||
|
S10123-256Q-01
Hamamatsu Photonics
|
Check for Price | Yes | Active | IMAGE SENSOR,CMOS | e4 | GOLD OVER NICKEL | HAMAMATSU PHOTONICS KK | unknown | ||||||||||||||||||||||||||||||||||||
|
S10123-1024Q-01
Hamamatsu Photonics
|
Check for Price | Yes | Active | IMAGE SENSOR,CMOS | e4 | GOLD OVER NICKEL | HAMAMATSU PHOTONICS KK | unknown | ||||||||||||||||||||||||||||||||||||
|
S10123-512Q-01
Hamamatsu Photonics
|
Check for Price | Yes | Active | IMAGE SENSOR,CMOS | e4 | GOLD OVER NICKEL | HAMAMATSU PHOTONICS KK | unknown | ||||||||||||||||||||||||||||||||||||
|
S10123PSI
MACOM
|
Check for Price | Yes | Obsolete | YES | 1 | CMOS | S-PBGA-B324 | NOT SPECIFIED | NOT SPECIFIED | 324 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | BOTTOM | M/A-COM TECHNOLOGY SOLUTIONS INC | BGA, | compliant | 1.2 V | INTERFACE CIRCUIT | |||||||||||||||||||||||
|
S10123-256Q
Hamamatsu Photonics
|
Check for Price | Yes | Active | NO | 25X500 µm | 256 | 256 | 200-1000 | CERAMIC | IMAGE SENSOR,CMOS | CURRENT OUTPUT | 5.25 mA | 5.25 V | 4.75 V | 65 °C | -5 °C | LINEAR | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 10.16 inch | 31.75 mm | HAMAMATSU PHOTONICS KK | unknown | ||||||||||||||||||||
|
S10123-512Q
Hamamatsu Photonics
|
Check for Price | Yes | Active | NO | 25X500 µm | 512 | 512 | 200-1000 | CERAMIC | IMAGE SENSOR,CMOS | CURRENT OUTPUT | 5.25 mA | 5.25 V | 4.75 V | 65 °C | -5 °C | LINEAR | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 10.16 inch | 31.75 mm | HAMAMATSU PHOTONICS KK | unknown | ||||||||||||||||||||
|
S10123PSI
Applied Micro Circuits Corporation
|
Check for Price | Yes | Transferred | YES | 1 | CMOS | S-PBGA-B324 | NOT SPECIFIED | NOT SPECIFIED | 324 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | BOTTOM | APPLIED MICRO CIRCUITS CORP | 19 X 19 MM, 1 MM PITCH, LEAD FREE, FBGA-324 | compliant | 1.2 V | INTERFACE CIRCUIT | |||||||||||||||||||||||
|
S10123PBI
MACOM
|
Check for Price | Yes | Active | YES | 1 | CMOS | S-PBGA-B324 | NOT SPECIFIED | NOT SPECIFIED | 324 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | BOTTOM | M/A-COM TECHNOLOGY SOLUTIONS INC | BGA, | compliant | 1.2 V | INTERFACE CIRCUIT | 8542.39.00.01 | ||||||||||||||||||||||
|
S10123-1024Q
Hamamatsu Photonics
|
Check for Price | Yes | Active | NO | 25X500 µm | 1024 | 1024 | 200-1000 | CERAMIC | IMAGE SENSOR,CMOS | CURRENT OUTPUT | 5.25 mA | 5.25 V | 4.75 V | 65 °C | -5 °C | LINEAR | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 10.16 inch | 40.6 mm | HAMAMATSU PHOTONICS KK | unknown |