Filter Your Search
1 - 1 of 1 results
|
S1210R-271J
API Delevan
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 270 nH | 300 mΩ | 5 % | YES | 25 MHz | 800 mA | 290 MHz | IRON | 40 | 1210 | RF INDUCTOR | 1 | YES | e1 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | DUAL ENDED | J BEND | 2.57 mm | 3.51 mm | 2.66 mm | API DELEVAN | CHIP | compliant | EAR99 | 8504.50.80.00 | API Delevan |