Filter Your Search
1 - 10 of 3,003 results
|
S-1312C14-A4T1U3
ABLIC Inc.
|
$0.4686 | Yes | Yes | Active | 5.5 V | 1.5 V | 1.4 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | 1.415 V | 1.385 V | CMOS | 1.1 % | R-PDSO-F4 | e3 | Not Qualified | 260 | 10 | 4 | PLASTIC/EPOXY | HVSSOF | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | YES | Tin (Sn) | FLAT | 400 µm | DUAL | 800 µm | 400 µm | ABLIC INC | SOIC | HVSSOF, | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||
|
S-1312C12-A4T1U3
ABLIC Inc.
|
$0.4686 | Yes | Yes | Active | 5.5 V | 1.5 V | 1.2 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 630 mV | 1 | 1.215 V | 1.185 V | CMOS | 1.2 % | R-PDSO-F4 | e3 | Not Qualified | 260 | 10 | 4 | PLASTIC/EPOXY | HVSSOF | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | YES | Tin (Sn) | FLAT | 400 µm | DUAL | 800 µm | 400 µm | ABLIC INC | SOIC | HVSSOF, | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||
|
S-1312D25-A4T2U3
ABLIC Inc.
|
$0.4686 | Yes | Active | 5.5 V | 3 V | 2.5 V | 160 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 320 mV | 6 V | 0.00625 % | 0.04 % | 1 | 2.525 V | 2.475 V | CMOS | 1 % | R-XDSO-F4 | e3 | 85 °C | -40 °C | 4 | UNSPECIFIED | HVSOF | FL4,.04,25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Tin (Sn) | FLAT | 650 µm | DUAL | 940 µm | 1 mm | 400 µm | ABLIC INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||
|
S-1312B30-M5T1U3
ABLIC Inc.
|
$0.4686 | Yes | Yes | Active | 5.5 V | 1.5 V | 3 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 280 mV | 1 | 3.03 V | 2.97 V | CMOS | 1 % | R-PDSO-G5 | e3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | ABLIC INC | SOT-23 | LSSOP, | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||
|
S-1312D18-A4T1U3
ABLIC Inc.
|
$0.4686 | Yes | Yes | Active | 5.5 V | 1.5 V | 1.8 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 430 mV | 1 | 1.818 V | 1.782 V | CMOS | 1 % | R-PDSO-F4 | e3 | Not Qualified | 260 | 10 | 4 | PLASTIC/EPOXY | HVSSOF | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | YES | Tin (Sn) | FLAT | 400 µm | DUAL | 800 µm | 400 µm | ABLIC INC | SOIC | HVSSOF, | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ABLIC Inc. | |||||||||||||
|
S-1312B28-M5T1U3
ABLIC Inc.
|
$0.4686 | Yes | Yes | Active | 5.5 V | 1.5 V | 2.8 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 320 mV | 1 | 2.828 V | 2.772 V | CMOS | 1 % | R-PDSO-G5 | e3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | ABLIC INC | SOT-23 | LSSOP, | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ABLIC Inc. | ||||||||||||
|
S-1312C29-A4T1U3
ABLIC Inc.
|
$0.4686 | Yes | Yes | Active | 5.5 V | 1.5 V | 2.9 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 320 mV | 1 | 2.929 V | 2.871 V | CMOS | 1 % | R-PDSO-F4 | e3 | Not Qualified | 260 | 10 | 4 | PLASTIC/EPOXY | HVSSOF | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | YES | Tin (Sn) | FLAT | 400 µm | DUAL | 800 µm | 400 µm | ABLIC INC | SOIC | HSNT-4 | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||
|
S-1312C31-A4T1U3
ABLIC Inc.
|
$0.4686 | Yes | Yes | Active | 5.5 V | 1.5 V | 3.1 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 280 mV | 1 | 3.131 V | 3.069 V | CMOS | 1 % | R-PDSO-F4 | e3 | Not Qualified | 260 | 10 | 4 | PLASTIC/EPOXY | HVSSOF | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | YES | Tin (Sn) | FLAT | 400 µm | DUAL | 800 µm | 400 µm | ABLIC INC | SOIC | HSNT-4 | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||
|
S-1312B30-A4T2U3
ABLIC Inc.
|
$0.4686 | Yes | Active | 5.5 V | 3.5 V | 3 V | 150 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 280 mV | 6 V | 0.006 % | 0.04 % | 1 | 3.03 V | 2.97 V | CMOS | 1 % | R-XDSO-F4 | e3 | 85 °C | -40 °C | 4 | UNSPECIFIED | HVSOF | FL4,.04,25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Tin (Sn) | FLAT | 650 µm | DUAL | 940 µm | 1 mm | 400 µm | ABLIC INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||
|
S-1312A10-A4T1U3
ABLIC Inc.
|
$0.4686 | Yes | Yes | Active | 5.5 V | 1.5 V | 1 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 860 mV | 1 | 1.015 V | 985 mV | CMOS | 1.5 % | R-PDSO-F4 | e3 | Not Qualified | 260 | 10 | 4 | PLASTIC/EPOXY | HVSSOF | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | YES | Tin (Sn) | FLAT | 400 µm | DUAL | 800 µm | 400 µm | ABLIC INC | SOIC | HVSSOF, | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |