Filter Your Search
1 - 10 of 2,992 results
|
S1512CD09B0DB
State of the Art Inc
|
Check for Price | No | No | Active | 9 dB | 26.99 dBm | 1.5 | YES | 18 GHz | FIXED ATTENUATOR | 18 GHz | e0 | COMPONENT | SURFACE MOUNT | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | STATE OF THE ART INC | not_compliant | ||
|
S1512CW16B0BW
State of the Art Inc
|
Check for Price | No | No | Active | 16 dB | 26.99 dBm | 6 GHz | FIXED ATTENUATOR | 6 GHz | e0 | COMPONENT | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | STATE OF THE ART INC | not_compliant | |||||
|
S1512CW6B0BTR
State of the Art Inc
|
Check for Price | No | No | Active | 6 dB | 26.99 dBm | 6 GHz | FIXED ATTENUATOR | 6 GHz | e0 | COMPONENT | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | STATE OF THE ART INC | not_compliant | |||||
|
S1512CC08B5FW
State of the Art Inc
|
Check for Price | Yes | Yes | Active | 8.5 dB | 26.99 dBm | 1.5 | YES | 18 GHz | FIXED ATTENUATOR | 18 GHz | e4 | COMPONENT | SURFACE MOUNT | Gold (Au) | STATE OF THE ART INC | compliant | ||
|
S1512ED03B0FW
State of the Art Inc
|
Check for Price | Yes | Yes | Active | 3 dB | 26.99 dBm | 1.5 | YES | 18 GHz | FIXED ATTENUATOR | 18 GHz | e4 | COMPONENT | SURFACE MOUNT | Gold (Au) | STATE OF THE ART INC | compliant | ||
|
S1512CW6B0BW
State of the Art Inc
|
Check for Price | Yes | No | Active | 6 dB | 26.99 dBm | 6 GHz | FIXED ATTENUATOR | 6 GHz | e0 | COMPONENT | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | STATE OF THE ART INC | not_compliant | |||||
|
S1512AV10B0WN9-W
State of the Art Inc
|
Check for Price | Yes | Active | VARIABLE ATTENUATOR | e4 | Gold (Au) | STATE OF THE ART INC | compliant | |||||||||||
|
S1512AC14B0DC
State of the Art Inc
|
Check for Price | Yes | Yes | Active | 14 dB | 26.99 dBm | 1.5 | 18 GHz | FIXED ATTENUATOR | 18 GHz | e4 | COMPONENT | Silver (Ag) | STATE OF THE ART INC | compliant | ||||
|
S1512ED16B0FB
State of the Art Inc
|
Check for Price | No | No | Active | 16 dB | 26.99 dBm | 1.5 | YES | 18 GHz | FIXED ATTENUATOR | 18 GHz | e0 | COMPONENT | SURFACE MOUNT | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | STATE OF THE ART INC | not_compliant | ||
|
S1512CC05B5FB
State of the Art Inc
|
Check for Price | No | No | Active | 5.5 dB | 26.99 dBm | 1.5 | YES | 18 GHz | FIXED ATTENUATOR | 18 GHz | e0 | COMPONENT | SURFACE MOUNT | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | STATE OF THE ART INC | not_compliant |