Filter Your Search
1 - 10 of 10 results
|
TMS15112F
Traco Power
|
Check for Price | Yes | End Of Life | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
TMS15115
Traco Power
|
Check for Price | Yes | Obsolete | 115 V | 15 V | 264 V | 85 V | 14.7 V | 15.3 V | 1 A | 1 | NO | NO | 100 kHz | ALSO OPERATE WITH 110V TO 375VDC | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 78 % | 0.4 % | 1 % | 1 | OVER LOAD | 0.03535 Vrms | HYBRID | OTHER | 15 W | R-PDMA-P6 | CB, IEC, EN, UL | 60 °C | -25 °C | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 45 mm | 64 mm | 24.5 mm | compliant | TRACO ELECTRONIC AG | EAR99 | ||||||||||||
|
TMS15112C
Traco Power
|
Check for Price | Yes | End Of Life | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
TMS15115F
Traco Power
|
Check for Price | Yes | End Of Life | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
S151-1220180-BB
Murata Power Solutions
|
Check for Price | Obsolete | 12 V | 1.8 V | 13.2 V | 10.8 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | OTHER | 27 W | R-XSMA-P11 | Not Qualified | 70 °C | -40 °C | 11 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | SINGLE | 15.7 mm | unknown | MURATA POWER SOLUTIONS INC | EAR99 | MODULE | , | 11 | |||||||||||||||||||||||
|
TMPS15-112
Traco Power
|
Check for Price | Yes | Active | 115 V | 12 V | 264 V | 85 V | 11.76 V | 12.24 V | 1.25 A | 1 | NO | NO | 125 kHz | AC-DC REGULATED POWER SUPPLY MODULE | 82 % | 0.5 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.04242 Vrms | HYBRID | 15 W | 1 s | R-PDMA-P4 | e3 | CB, CE, EN, IEC, UL | 70 °C | -25 °C | 260 | 4 | 4 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) | PIN/PEG | DUAL | 27.2 mm | 52.4 mm | 24 mm | unknown | ||||||||||||
|
S151-1220150-BB
Murata Power Solutions
|
Check for Price | Obsolete | 12 V | 1.5 V | 13.2 V | 10.8 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | OTHER | 22.5 W | R-XSMA-P11 | Not Qualified | 70 °C | -40 °C | 11 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | SINGLE | 15.7 mm | unknown | MURATA POWER SOLUTIONS INC | EAR99 | MODULE | , | 11 | |||||||||||||||||||||||
|
TMPS15-115
Traco Power
|
Check for Price | Yes | Active | 115 V | 15 V | 264 V | 85 V | 14.7 V | 15.3 V | 1 A | 1 | NO | NO | 125 kHz | AC-DC REGULATED POWER SUPPLY MODULE | 82 % | 0.5 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.053025 Vrms | HYBRID | 15 W | 1 s | R-PDMA-P4 | e3 | CB, CE, EN, IEC, UL | 70 °C | -25 °C | 260 | 4 | 4 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) | PIN/PEG | DUAL | 27.2 mm | 52.4 mm | 24 mm | unknown | ||||||||||||
|
TMS15115C
Traco Power
|
Check for Price | Yes | End Of Life | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
TMS15112
Traco Power
|
Check for Price | Yes | End Of Life | compliant | TRACO ELECTRONIC AG | EAR99 |