Filter Your Search
1 - 6 of 6 results
|
S1C17003D00E100
Seiko Epson Corporation
|
Check for Price | Obsolete | 16 | 20 MHz | 20 MHz | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | FLASH | 1.95 V | 1.65 V | INDUSTRIAL | S-XUUC-N90 | Not Qualified | 85 °C | -40 °C | 90 | UNSPECIFIED | DIE | SQUARE | UNCASED CHIP | NO LEAD | UPPER | SEIKO EPSON CORP | DIE-90 | unknown | 8542.31.00.01 | |||||||||
|
S1C17003B00E100
Epson Electronics America Inc
|
Check for Price | Obsolete | 16 | 20 MHz | 20 MHz | 31 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | FLASH | 1.95 V | 1.65 V | INDUSTRIAL | S-PBGA-B48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 400 µm | BOTTOM | 780 µm | 3.124 mm | 3.124 mm | SEIKO EPSON CORP | VFBGA, | unknown | 8542.31.00.01 | BGA | 48 | ||
|
S1C17003D00E100
Epson Electronics America Inc
|
Check for Price | Obsolete | 16 | 20 MHz | 20 MHz | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | FLASH | 1.95 V | 1.65 V | INDUSTRIAL | S-XUUC-N90 | Not Qualified | 85 °C | -40 °C | 90 | UNSPECIFIED | DIE | SQUARE | UNCASED CHIP | NO LEAD | UPPER | SEIKO EPSON CORP | DIE, | unknown | 8542.31.00.01 | DIE | ||||||||
|
S1C17003B00E100
Seiko Epson Corporation
|
Check for Price | Obsolete | 16 | 20 MHz | 20 MHz | 31 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | FLASH | 1.95 V | 1.65 V | INDUSTRIAL | S-PBGA-B48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 400 µm | BOTTOM | 780 µm | 3.124 mm | 3.124 mm | SEIKO EPSON CORP | VFBGA, | unknown | 8542.31.00.01 | ||||
|
S1C17003F00E100
Seiko Epson Corporation
|
Check for Price | Obsolete | 16 | 20 MHz | 20 MHz | 31 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | FLASH | 1.95 V | 1.65 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 400 µm | QUAD | 1.2 mm | 7 mm | 7 mm | SEIKO EPSON CORP | TFQFP, | unknown | 8542.31.00.01 | ||||
|
S1C17003F00E100
Epson Electronics America Inc
|
Check for Price | Obsolete | 16 | 20 MHz | 20 MHz | 31 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | FLASH | 1.95 V | 1.65 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 400 µm | QUAD | 1.2 mm | 7 mm | 7 mm | SEIKO EPSON CORP | TFQFP, | unknown | 8542.31.00.01 | QFP | 64 |