Filter Your Search
1 - 8 of 8 results
|
S1D13305F00B200
Seiko Epson Corporation
|
Check for Price | Obsolete | ISA; PCMCIA; 68000; 68030; SH-3; SH-4; PR31500; PR31700; TX39XX; VR41XX | 16 | 17 | 50 MHz | YES | 3 V | DISPLAY CONTROLLER, CRT CHARACTER OR GRAPHICS DISPLAY | CMOS | 640 X 480 PIXELS | 20 µA | 3.6 V | 2.7 V | INDUSTRIAL | R-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP60,.7SQ,32 | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | SEIKO EPSON CORP | QFP, QFP60,.7SQ,32 | unknown | 3A001.A.3 | 8542.31.00.01 | ||||||||
|
S1D13305F00B000
Epson Electronics America Inc
|
Check for Price | Obsolete | YES | 20 µA | COMMERCIAL | S-PQFP-G60 | Not Qualified | 70 °C | -20 °C | 60 | PLASTIC/EPOXY | QFP | QFP60,.7SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | SEIKO EPSON CORP | QFP, QFP60,.7SQ,32 | unknown | 8542.31.00.01 | |||||||||||||||||||
|
S1D13305F00B200
Epson Electronics America Inc
|
Check for Price | Obsolete | ISA; PCMCIA; 68000; 68030; SH-3; SH-4; PR31500; PR31700; TX39XX; VR41XX | 16 | 17 | 50 MHz | YES | 3 V | DISPLAY CONTROLLER, CRT CHARACTER OR GRAPHICS DISPLAY | CMOS | 640 X 480 PIXELS | 20 µA | 3.6 V | 2.7 V | INDUSTRIAL | R-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP60,.7SQ,32 | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | SEIKO EPSON CORP | QFP, QFP60,.7SQ,32 | unknown | 3A001.A.3 | 8542.31.00.01 | ||||||||
|
S1D13305F00B000
Seiko Epson Corporation
|
Check for Price | Obsolete | YES | 20 µA | COMMERCIAL | S-PQFP-G60 | Not Qualified | 70 °C | -20 °C | 60 | PLASTIC/EPOXY | QFP | QFP60,.7SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | SEIKO EPSON CORP | QFP, QFP60,.7SQ,32 | unknown | 8542.31.00.01 | |||||||||||||||||||
![]() |
S1D13305F00B
Epson Electronics America Inc
|
Check for Price | Obsolete | 8080; 8085; Z80; 6800; 6802; 6809 | 8 | 1 | 10 MHz | YES | 5 V | DISPLAY CONTROLLER, CRT CHARACTER OR GRAPHICS DISPLAY | CMOS | 640 X 256 PIXELS | 15 mA | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | S-PQFP-G60 | Not Qualified | 75 °C | -20 °C | 60 | PLASTIC/EPOXY | QFP | QFP60,.7SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 3.1 mm | 14 mm | 14 mm | SEIKO EPSON CORP | QFP, QFP60,.7SQ,32 | unknown | 8542.31.00.01 | QFP | 60 | Epson Timing | |||
|
S1D13305F00A
Seiko Epson Corporation
|
Check for Price | Obsolete | 8080; 8085; Z80; 6800; 6802; 6809 | 8 | 1 | 10 MHz | YES | 5 V | DISPLAY CONTROLLER, CRT CHARACTER OR GRAPHICS DISPLAY | CMOS | 640 X 256 PIXELS | 15 mA | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PQFP-G60 | Not Qualified | 75 °C | -20 °C | 60 | PLASTIC/EPOXY | QFP | QFP60,.77X1.0,40 | RECTANGULAR | FLATPACK | GULL WING | 1 mm | QUAD | 3.4 mm | 14 mm | 20 mm | SEIKO EPSON CORP | QFP5-60 | unknown | 8542.31.00.01 | ||||||
![]() |
S1D13305F00A
Epson Electronics America Inc
|
Check for Price | Obsolete | 8080; 8085; Z80; 6800; 6802; 6809 | 8 | 1 | 10 MHz | YES | 5 V | DISPLAY CONTROLLER, CRT CHARACTER OR GRAPHICS DISPLAY | CMOS | 640 X 256 PIXELS | 15 mA | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PQFP-G60 | Not Qualified | 75 °C | -20 °C | 60 | PLASTIC/EPOXY | QFP | QFP60,.77X1.0,40 | RECTANGULAR | FLATPACK | GULL WING | 1 mm | QUAD | 3.4 mm | 14 mm | 20 mm | SEIKO EPSON CORP | QFP, QFP60,.77X1.0,40 | unknown | 8542.31.00.01 | QFP | 60 | ||||
|
S1D13305F00B
Seiko Epson Corporation
|
Check for Price | Obsolete | 8080; 8085; Z80; 6800; 6802; 6809 | 8 | 1 | 10 MHz | YES | 5 V | DISPLAY CONTROLLER, CRT CHARACTER OR GRAPHICS DISPLAY | CMOS | 640 X 256 PIXELS | 15 mA | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | S-PQFP-G60 | Not Qualified | 75 °C | -20 °C | 60 | PLASTIC/EPOXY | QFP | QFP60,.7SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 3.1 mm | 14 mm | 14 mm | SEIKO EPSON CORP | QFP6-60 | unknown | 8542.31.00.01 |