Filter Your Search
1 - 2 of 2 results
|
S202P-K32
ABB Semiconductors
|
Check for Price | Yes | Active | 480 V | 125 V | 32 A | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE | TRIP | 6 kA | CE; CSA; EN; IEC; UL | IP20; IP40 | 55 °C | -25 °C | DIN RAIL | 2 | NO | SCREW AND SNAP ON | 35 mm | 69 mm | 88 mm | 88mm x 35mm x 69mm | ABB LTD | not_compliant | ||
|
S202P-K3
ABB Semiconductors
|
Check for Price | Yes | Active | 480 V | 125 V | 3 A | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE | TRIP | 10 kA | CE; CSA; EN; IEC; UL | IP20; IP40 | 55 °C | -25 °C | DIN RAIL | 2 | NO | SCREW AND SNAP ON | 35 mm | 69 mm | 88 mm | 88mm x 35mm x 69mm | ABB LTD | compliant |