Filter Your Search
1 - 10 of 33 results
|
S2815S/CKA
Infineon Technologies AG
|
Check for Price | No | Transferred | 28 V | 15 V | 40 V | 18 V | 14.775 V | 15.225 V | 670 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 10 W | R-CDMA-P7 | e0 | Not Qualified | 1 | 85 °C | -55 °C | MIL-PRF-38534 Class K | 100k Rad(Si) V | 7 | CERAMIC, METAL-SEALED COFIRED | DMA | FLANGE MT,2.0X0.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | INFINEON TECHNOLOGIES AG | not_compliant | EAR99 | |||||||||||||
|
LS2815S/EM
Infineon Technologies AG
|
Check for Price | No | Transferred | 28 V | 15 V | 40 V | 18 V | 14.7 V | 15.3 V | 2 A | 1 | NO | YES | BETW +85 AND +125 DEG, DERATE MAXM O/P PWR LINEARLY FR 100% TO 75% | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | MILITARY | 30 W | R-CDMA-P8 | e0 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 8 | CERAMIC, METAL-SEALED COFIRED | DMA | MODULE,8LEAD,2.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin/Lead (Sn/Pb) | PIN/PEG | 10.16 mm | DUAL | 38.1 mm | 58.42 mm | 10.795 mm | INFINEON TECHNOLOGIES AG | not_compliant | EAR99 | HERMETIC SEALED, CERAMIC PACKAGE-8 | |||||||
|
ATS2815S/CH
International Rectifier
|
Check for Price | No | No | Transferred | 16 V | 15 V | 50 V | 28 V | 14.85 V | 15.15 V | 1.67 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | MILITARY | 25 W | R-MXMA-X8 | e0 | Not Qualified | 125 °C | -55 °C | 8 | METAL | XMA | MODULE,8LEAD,2.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | , MODULE,8LEAD,2.8 | ||||||||||||||
|
LS2815S
International Rectifier
|
Check for Price | No | No | Transferred | 28 V | 15 V | 40 V | 18 V | 14.7 V | 15.3 V | 2 A | 1 | NO | YES | BETW +85 AND +125 DEG, DERATE MAXM O/P PWR LINEARLY FR 100% TO 75% | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | MILITARY | 30 W | R-CDMA-P8 | e0 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class K | 100k Rad(Si) V | 8 | CERAMIC, METAL-SEALED COFIRED | DMA | MODULE,8LEAD,3.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | 10.16 mm | DUAL | 38.1 mm | 58.42 mm | 10.795 mm | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | , MODULE,8LEAD,3.0 | MODULE | 8 | |||||
|
LS2815S/CKC
Infineon Technologies AG
|
Check for Price | No | Transferred | 28 V | 15 V | 40 V | 18 V | 14.7 V | 15.3 V | 2 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | MILITARY | 30 W | R-CDMA-P8 | e4 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class K | 100k Rad(Si) V | 8 | CERAMIC, METAL-SEALED COFIRED | DMA | MODULE,8LEAD,2.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | 10.16 mm | DUAL | 38.1 mm | 58.42 mm | 10.795 mm | INFINEON TECHNOLOGIES AG | unknown | EAR99 | HERMETIC SEALED, CERAMIC PACKAGE-8 | |||||||||
|
ATS2815S/HB
Infineon Technologies AG
|
Check for Price | No | Obsolete | 16 V | 15 V | 50 V | 28 V | 14.85 V | 15.15 V | 1.67 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | MILITARY | 25 W | R-MXMA-X8 | e0 | Not Qualified | 125 °C | -55 °C | 8 | METAL | XMA | MODULE,8LEAD,2.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | INFINEON TECHNOLOGIES AG | not_compliant | EAR99 | ||||||||||||||||
|
ATS2815S/ES
International Rectifier
|
Check for Price | No | No | Transferred | 16 V | 15 V | 50 V | 28 V | 14.85 V | 15.15 V | 1.67 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | MILITARY | 25 W | R-MXMA-X8 | e0 | Not Qualified | 125 °C | -55 °C | 8 | METAL | XMA | MODULE,8LEAD,2.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | , MODULE,8LEAD,2.8 | ||||||||||||||
|
S2815S/CKC
Infineon Technologies AG
|
Check for Price | No | Transferred | 28 V | 15 V | 40 V | 18 V | 14.775 V | 15.225 V | 670 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 10 W | R-CDMA-P7 | e0 | Not Qualified | 1 | 85 °C | -55 °C | MIL-PRF-38534 Class K | 100k Rad(Si) V | 7 | CERAMIC, METAL-SEALED COFIRED | DMA | FLANGE MT,2.0X0.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | INFINEON TECHNOLOGIES AG | not_compliant | EAR99 | |||||||||||||
|
S2815SPBF
Infineon Technologies AG
|
Check for Price | Yes | Active | 28 V | 15 V | 40 V | 18 V | 14.775 V | 15.225 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 10 W | R-CDMA-P7 | Not Qualified | 85 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38534 Class K | NOT SPECIFIED | 100k Rad(Si) V | 7 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | INFINEON TECHNOLOGIES AG | compliant | , | |||||||||||||||||
|
ATS2815S
Infineon Technologies AG
|
Check for Price | No | Obsolete | 16 V | 15 V | 50 V | 28 V | 14.85 V | 15.15 V | 1.67 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | COMMERCIAL EXTENDED | 25 W | R-MXMA-X8 | e0 | Not Qualified | 85 °C | -20 °C | 8 | METAL | XMA | MODULE,8LEAD,2.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | INFINEON TECHNOLOGIES AG | not_compliant | EAR99 |