Filter Your Search
1 - 10 of 4,524 results
|
AS-30.000-10-F-2020-EXT-SMD-TR
Raltron Electronics Corporation
|
$0.1377 | Yes | Active | 30 MHz | 20 ppm | 0.002 % | 5 PPM/YEAR | 40 Ω | 10 pF | 12.0mm x 4.8mm x 4.0mm | 85 °C | PARALLEL - FUNDAMENTAL | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | MATTE TIN | 12.0mm x 4.8mm x 4.0mm | RALTRON ELECTRONICS CORP | SMD, 2 PIN | unknown | ||||||||||||||||||||||||||||
|
S3000MC
Diotec Semiconductor AG
|
$0.2694 | Yes | Active | 150 °C | -50 °C | 150 °C | YES | DIOTEC SEMICONDUCTOR AG | SMC, 2 PIN | compliant | HIGH VOLTAGE | SINGLE | SILICON | RECTIFIER DIODE | 2.5 V | DO-214AB | R-PDSO-C2 | 1 | 55 A | 1 | 1 | 2 | 2 A | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | 3 kV | 10 µA | 1.5 µs | 3 kV | C BEND | DUAL | ||||||||||||||||||
|
HC-49/U-S30000000ABJB
Citizen Finedevice Co Ltd
|
$0.3168 | Yes | Active | 30 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 140 Ω | 18 pF | 11.5mm x 4.66mm x 3.5mm | 60 °C | PARALLEL - 3RD OVERTONE | AT CUT | 100 µW | e2 | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | TIN COPPER | 11.5mm x 4.66mm x 3.5mm | CITIZEN FINEDEVICE CO LTD | HC-49/U-S, 2 PIN | unknown | 8541.60.00.60 | |||||||||||||||||||||||||
|
C5S-30.000-S-3015-X-R
Aker Technology Company Ltd
|
Check for Price | Yes | Contact Manufacturer | 30 MHz | 30 ppm | 0.0015 % | 3 PPM/YEAR | 50 Ω | L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch) | 85 °C | SERIES - FUNDAMENTAL | TR | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch) | AKER TECHNOLOGY CO LTD | SMD, 4 PIN | compliant | |||||||||||||||||||||||||||||
|
QESM49H32350DM30S30.000MHZ
Rakon Limited
|
Check for Price | Yes | Active | 30 MHz | 50 ppm | 0.003 % | 5 PPM/FIRST YEAR | 80 Ω | 11.4mm x 4.7mm x 3.2mm | 50 °C | SERIES - 3RD OVERTONE | AT CUT | 100 µW | -40 °C | 50 °C | SURFACE MOUNT | YES | 11.4mm x 4.7mm x 3.2mm | RAKON LTD | HC49, SMD, 2 PIN | unknown | 8541.60.00.60 | ||||||||||||||||||||||||||||
|
QESM49H2310JN10S30.000MHZ
Rakon Limited
|
Check for Price | Yes | Active | 30 MHz | 10 ppm | 0.001 % | 5 PPM/FIRST YEAR | 80 Ω | 11.4mm x 4.7mm x 4mm | 55 °C | SERIES - 3RD OVERTONE | AT CUT | 100 µW | -10 °C | 55 °C | SURFACE MOUNT | YES | 11.4mm x 4.7mm x 4mm | RAKON LTD | HC49, SMD, 2 PIN | unknown | 8541.60.00.60 | ||||||||||||||||||||||||||||
|
E2UKAS-30.000M-I2A
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 30 MHz | 15 ppm | 0.002 % | 5 PPM/YEAR | 40 Ω | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT CRYSTAL; TRAY | 1 mW | e3 | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, RESISTANCE WELD, HC-49/US, 2 PIN | compliant | 8541.60.00.60 | ||||||||||||||||||||||||||
|
M13251JMS30.0000MHZ
MtronPTI
|
Check for Price | Yes | Yes | Active | 30 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 50 Ω | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT CUT; TAPE AND REEL | 10 µW | 70 °C | SURFACE MOUNT | YES | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | MTRONPTI | ROHS COMPLIANT, ULTRA-MINIATURE, LEADLESS CERAMIC PACKAGE-4 | unknown | 8541.60.00.60 | ||||||||||||||||||||||||||||
|
M12531GPS30.000000MHZ
MtronPTI
|
Check for Price | Yes | Yes | Active | 30 MHz | 20 ppm | 0.01 % | 5 PPM/YEAR | 50 Ω | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | 70 °C | SERIES - FUNDAMENTAL | TAPE AND REEL | 10 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | MTRONPTI | ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, LEADLESS PACKAGE-4 | unknown | 8541.60.00.60 | |||||||||||||||||||||||||||
|
M12533EJS30.0000MHZ
MtronPTI
|
Check for Price | Yes | Yes | Active | 30 MHz | 15 ppm | 0.003 % | 5 PPM/FIRST YEAR | 50 Ω | 3.2mm X 2.5mm X 0.8mm | 60 °C | SERIES - FUNDAMENTAL | AT-CUT; MIL-STD-202; MIL-STD-883 | 10 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | 3.2mm X 2.5mm X 0.8mm | MTRONPTI | ROHS COMPLIANT, ULTRA-MINIATURE, LEADLESS CERAMIC PACKAGE-4 | unknown | 8541.60.00.60 |