Filter Your Search
1 - 1 of 1 results
|
S3B-XH-A(LF)(SN)
JST Manufacturing
|
$0.1115 | Yes | Yes | Active | 3 | 1 | 2.5 mm | 1 | 20 mΩ | 3 A | MALE | BOARD | POLYAMIDE66 | TIN OVER COPPER | RIGHT ANGLE | BOARD CONNECTOR | SHROUDED, SIDE ENTRY | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e2 | NO | TUV; UL | 94V-0 | -25 °C | 85 °C | PLUG | TIN COPPER | BRASS | RECTANGULAR | SQ PIN-SKT | WHITE | 0.098 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.24 inch | 0.453 inch | 0.39 inch | 0.134 inch | J S T MFG CO LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | JST (JAPAN SOLDERLESS TERMINALS) |