Filter Your Search
1 - 1 of 1 results
|
S3B-ZR(LF)(SN)
JST Manufacturing
|
$0.1138 | Yes | Active | 3 | 1 | 1.5 mm | 1 | 30 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYAMIDE66 | TIN | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 500 MΩ | POLARIZED HOUSING | CSA; UL | 94V-0 | -25 °C | 85 °C | Tin (Sn) - Copper (Cu) | PHOSPHOR BRONZE | RECTANGULAR | RND PIN-SKT | IVORY | 0.059 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.146 inch | 0.236 inch | 0.236 inch | 0.106 inch | J S T MFG CO LTD | unknown | EAR99 | 8536.69.40.40 |