Filter Your Search
1 - 10 of 31 results
|
S3C2413XXX-YO8N
Samsung Semiconductor
|
Check for Price | Active | SAMSUNG SEMICONDUCTOR INC | , | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
S3C2410AXX-YO
Samsung Semiconductor
|
Check for Price | Obsolete | 32 | 266 MHz | YES | MICROPROCESSOR, RISC | CMOS | INDUSTRIAL | S-PBGA-B272 | Not Qualified | 85 °C | -40 °C | 272 | PLASTIC/EPOXY | FBGA | BGA272,17X17,32 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | SAMSUNG SEMICONDUCTOR INC | FBGA, BGA272,17X17,32 | compliant | 8542.31.00.01 | BGA | 272 | SAMSUNG | |||||||||||||||||||||||
|
S3C2410AXX-YO-26
Samsung Semiconductor
|
Check for Price | Obsolete | 32 | 266 MHz | YES | MICROPROCESSOR, RISC | CMOS | INDUSTRIAL | S-PBGA-B272 | Not Qualified | 85 °C | -40 °C | 272 | PLASTIC/EPOXY | FBGA | BGA272,17X17,32 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | SAMSUNG SEMICONDUCTOR INC | FBGA, BGA272,17X17,32 | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||
|
S3C2413X26-YQ80
Samsung Semiconductor
|
Check for Price | Yes | Obsolete | 32 | 266 MHz | YES | MICROPROCESSOR, RISC | CMOS | INDUSTRIAL | S-PBGA-B289 | Not Qualified | 85 °C | -40 °C | 289 | PLASTIC/EPOXY | FBGA | BGA289,17X17,32 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | SAMSUNG SEMICONDUCTOR INC | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||
|
S3C2440AXX-YQ
Samsung Semiconductor
|
Check for Price | Obsolete | 32 | 400 MHz | YES | MICROPROCESSOR, RISC | CMOS | INDUSTRIAL | S-PBGA-B289 | Not Qualified | 85 °C | -40 °C | 289 | PLASTIC/EPOXY | FBGA | BGA289,17X17,32 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | SAMSUNG SEMICONDUCTOR INC | FBGA, BGA289,17X17,32 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||
|
S3C2400XX-YE
Samsung Semiconductor
|
Check for Price | Obsolete | 32 | 133 MHz | YES | MICROPROCESSOR, RISC | CMOS | COMMERCIAL | S-PBGA-B208 | Not Qualified | 70 °C | 208 | PLASTIC/EPOXY | FBGA | BGA208,16X16,25 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 635 µm | BOTTOM | SAMSUNG SEMICONDUCTOR INC | FBGA, BGA208,16X16,25 | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||
|
S3C2440A40-YQ80
Samsung Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 32 | 400 MHz | 32 | 27 | 66 MHz | 130 | YES | 1.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES 300 MHZ AT 1.2V NOM SUPPLY | NO | YES | YES | YES | FLASH | 1.35 V | 1.15 V | INDUSTRIAL | S-PBGA-B289 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 289 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.22 mm | 14 mm | 14 mm | SAMSUNG SEMICONDUCTOR INC | 14 X 14 MM, ROHS COMPLIANT, FBGA-289 | compliant | 8542.31.00.01 | BGA | 289 | SAMSUNG | 3A991.A.2 | ||||
|
S3C2443X
Samsung Semiconductor
|
Check for Price | Obsolete | SAMSUNG SEMICONDUCTOR INC | , | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
S3C2413X26-YQ8N
Samsung Semiconductor
|
Check for Price | Yes | Obsolete | 32 | 266 MHz | YES | MICROPROCESSOR, RISC | CMOS | INDUSTRIAL | S-PBGA-B289 | Not Qualified | 85 °C | -40 °C | 289 | PLASTIC/EPOXY | FBGA | BGA289,17X17,32 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | SAMSUNG SEMICONDUCTOR INC | FBGA, BGA289,17X17,32 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||
|
S3C24A0XXX-YA
Samsung Semiconductor
|
Check for Price | Obsolete | 32 | 200 MHz | YES | 1.2 V | MICROPROCESSOR, RISC | CMOS | INDUSTRIAL | S-PBGA-B337 | Not Qualified | 85 °C | -40 °C | 337 | PLASTIC/EPOXY | FBGA | BGA337,23X23,20 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 500 µm | BOTTOM | SAMSUNG SEMICONDUCTOR INC | FBGA, BGA337,23X23,20 | unknown | 8542.31.00.01 |