Filter Your Search
1 - 10 of 57 results
|
S3C80C5XX-SM
Samsung Semiconductor
|
Check for Price | Obsolete | 8 | 4 MHz | 15872 | 256 | SAM87RC | YES | CMOS | MROM | 5 mA | INDUSTRIAL | R-PDSO-G24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | SOP, SOP24,.4 | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
S3C8095XX-AO
Samsung Semiconductor
|
Check for Price | Obsolete | 8 | 8 MHz | 16384 | 272 | SAM87 | 8 MHz | 26 | NO | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 9 mA | 5.5 V | 3 V | OTHER | R-PDIP-T32 | Not Qualified | 85 °C | -20 °C | 32 | PLASTIC/EPOXY | SDIP | SDIP32,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 10.16 mm | 27.48 mm | SAMSUNG SEMICONDUCTOR INC | SDIP, SDIP32,.4 | compliant | 8542.31.00.01 | DIP | 32 | |||||
|
S3C80B8XX-AM
Samsung Semiconductor
|
Check for Price | Contact Manufacturer | 8 | 8 MHz | 8192 | 272 | SAM87RC | 8 MHz | 19 | NO | 2.4 V | MICROCONTROLLER | CMOS | CAN ALSO OPERATE AT 1.7V MINIMUM SUPPLY | NO | NO | NO | 8 | YES | MROM | 9 mA | 3.6 V | 2.4 V | INDUSTRIAL | R-PDIP-T24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SDIP | SDIP24,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 7.62 mm | 22.95 mm | SAMSUNG SEMICONDUCTOR INC | 0.300 INCH, SDIP-24 | compliant | 8542.31.00.01 | DIP | 24 | ||||
|
S3C80G9BXX-SN
Samsung Semiconductor
|
Check for Price | Obsolete | 8 | 4 MHz | 32768 | 272 | SAM87RC | YES | CMOS | MROM | 11 mA | OTHER | R-PDSO-G28 | Not Qualified | 85 °C | -25 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | SOP, SOP28,.4 | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
S3C80L4XX-SO
Samsung Semiconductor
|
Check for Price | Active | 8 | 8 MHz | 4096 | 144 | SAM87 | 8 | 16 | 6 MHz | 26 | YES | 5 V | CMOS | NO | NO | YES | 8 | YES | MROM | 10 mA | 5.5 V | 2.2 V | OTHER | R-PDSO-G32 | Not Qualified | 85 °C | -25 °C | 32 | PLASTIC/EPOXY | SOP | SOP32,.45 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 8.34 mm | 19.9 mm | SAMSUNG SEMICONDUCTOR INC | compliant | 8542.31.00.01 | ||||||||
|
S3C80G9XX-AQ
Samsung Semiconductor
|
Check for Price | Obsolete | 8 | 4 MHz | 32768 | 272 | SAM87RC | 4 MHz | 36 | NO | 2.4 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | MROM | 9 mA | 5 V | 2.4 V | INDUSTRIAL | R-PDIP-T42 | Not Qualified | 85 °C | -40 °C | 42 | PLASTIC/EPOXY | SDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | 39.1 mm | SAMSUNG SEMICONDUCTOR INC | SDIP, SDIP42,.6 | unknown | 8542.31.00.01 | DIP | 42 | |||||
|
S3C80F9BXX-SO
Samsung Semiconductor
|
Check for Price | Obsolete | 8 | 8 MHz | 32768 | 272 | SAM87RC | YES | CMOS | FLASH | 11 mA | OTHER | R-PDSO-G32 | Not Qualified | 85 °C | -25 °C | 32 | PLASTIC/EPOXY | SOP | SOP32,.5 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | SOP, SOP32,.5 | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
S3C80A4XX-SM
Samsung Semiconductor
|
Check for Price | Contact Manufacturer | 8 | 8 MHz | 4096 | 272 | SAM87RC | 8 MHz | 19 | YES | 2.4 V | MICROCONTROLLER | CMOS | CAN ALSO OPERATE AT 1.7V MINIMUM SUPPLY | NO | NO | NO | 8 | YES | MROM | 9 mA | 3.6 V | 2.4 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.5 mm | 7.5 mm | 15.34 mm | SAMSUNG SEMICONDUCTOR INC | SOP, SOP24,.4 | compliant | 8542.31.00.01 | SOIC | 24 | ||||
|
S3C80M4XX-SK4
Samsung Semiconductor
|
Check for Price | Obsolete | 8 | 10 MHz | 4096 | 128 | SAM88RC | YES | CMOS | MROM | 8 mA | OTHER | R-PDSO-G20 | Not Qualified | 85 °C | -25 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | SOP, SOP20,.4 | compliant | 8542.31.00.01 | |||||||||||||||||||||
|
S3C80C8XX-SM
Samsung Semiconductor
|
Check for Price | Obsolete | 8 | 4 MHz | 8192 | 256 | SAM87RC | YES | CMOS | MROM | 5 mA | INDUSTRIAL | R-PDSO-G24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | SOP, SOP24,.4 | compliant | 8542.31.00.01 |