Filter Your Search
1 - 10 of 594 results
|
S4924-273H
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 27 µH | 1.19 Ω | 3 % | YES | 504 mA | 38 MHz | FERRITE | 45 | 5225 | RF INDUCTOR | 1 | YES | e0 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 5.84 mm | 13.21 mm | 6.35 mm | API DELEVAN | 5225 | compliant | EAR99 | 8504.50.80.00 | ||||
|
S4924R-563J
API Delevan
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 56 µH | 2.23 Ω | 5 % | YES | 369 mA | 25 MHz | FERRITE | 50 | 5225 | RF INDUCTOR | 1 | YES | e1 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | DUAL ENDED | WRAPAROUND | 5.84 mm | 13.21 mm | 6.35 mm | API DELEVAN | 5225 | compliant | EAR99 | 8504.50.80.00 | ||||
|
S4924R-335K
API Delevan
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 mH | 53 Ω | 10 % | YES | 85 mA | 2 MHz | FERRITE | 50 | 5225 | RF INDUCTOR | 1 | YES | e1 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag3.8Cu0.7) | DUAL ENDED | WRAPAROUND | 5.84 mm | 13.21 mm | 6.35 mm | API DELEVAN | 5225 | compliant | EAR99 | 8504.50.80.00 | API Delevan | |||
|
S4924-334K
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 330 µH | 6.4 Ω | 10 % | YES | 218 mA | 6.5 MHz | FERRITE | 55 | 5225 | RF INDUCTOR | 1 | YES | e0 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 5.84 mm | 13.21 mm | 6.35 mm | API DELEVAN | 5225 | compliant | EAR99 | 8504.50.80.00 | ||||
|
S4924-681H
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 680 nH | 450 mΩ | 3 % | YES | 915 mA | 190 MHz | PHENOLIC | 42 | 5225 | RF INDUCTOR | 1 | YES | e0 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 5.84 mm | 13.21 mm | 6.35 mm | API DELEVAN | 5225 | compliant | EAR99 | 8504.50.80.00 | ||||
|
S4924-335H
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 3.3 mH | 53 Ω | 3 % | YES | 85 mA | 2 MHz | FERRITE | 50 | 5225 | RF INDUCTOR | 1 | YES | e0 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 5.84 mm | 13.21 mm | 6.35 mm | API DELEVAN | 5225 | compliant | EAR99 | 8504.50.80.00 | ||||
|
S4924R683H
API Delevan
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 µH | 2.7 Ω | 3 % | YES | 2.5 MHz | 355 mA | FERRITE | 50 | RF INDUCTOR | 1 | YES | e1 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | J BEND | API DELEVAN | compliant | ||||||||||||||
|
S4924R-824J
API Delevan
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 820 µH | 13 Ω | 5 % | YES | 152 mA | 4.2 MHz | FERRITE | 60 | 5225 | RF INDUCTOR | 1 | YES | e1 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | DUAL ENDED | WRAPAROUND | 5.84 mm | 13.21 mm | 6.35 mm | API DELEVAN | 5225 | compliant | EAR99 | 8504.50.80.00 | API Delevan | |||
|
S4924-124H
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 120 µH | 3.6 Ω | 3 % | YES | 291 mA | 9.7 MHz | FERRITE | 55 | 5225 | RF INDUCTOR | 1 | YES | e0 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 5.84 mm | 13.21 mm | 6.35 mm | API DELEVAN | 5225 | compliant | EAR99 | 8504.50.80.00 | ||||
|
S4924R-105K
API Delevan
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 mH | 17.5 Ω | 10 % | YES | 134 mA | 3.8 MHz | FERRITE | 60 | 5225 | RF INDUCTOR | 1 | YES | e1 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag3.8Cu0.7) | DUAL ENDED | WRAPAROUND | 5.84 mm | 13.21 mm | 6.35 mm | API DELEVAN | 5225 | compliant | EAR99 | 8504.50.80.00 |