Filter Your Search
1 - 7 of 7 results
|
TS494CS
Taiwan Semiconductor
|
Check for Price | Yes | Active | 200 mA | YES | 200 kHz | VOLTAGE-MODE | COMMERCIAL | R-PDSO-G16 | Not Qualified | 1 | 70 °C | 260 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SOP, SOP16,.25 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
TS494CD
Taiwan Semiconductor
|
Check for Price | Yes | Active | 200 mA | NO | 200 kHz | VOLTAGE-MODE | COMMERCIAL | R-PDIP-T16 | Not Qualified | 1 | 70 °C | 260 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | TAIWAN SEMICONDUCTOR CO LTD | DIP, DIP16,.3 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
S494
Kodenshi Sensing
|
Check for Price | Obsolete | 200 mA | YES | 300 kHz | VOLTAGE-MODE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | KODENSHI AUK CORP | SOP, SOP16,.25 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
S494
Kodenshi Corporation
|
Check for Price | Obsolete | 200 mA | YES | 300 kHz | VOLTAGE-MODE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | KODENSHI AUK CORP | SOP, SOP16,.25 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
S494P
Kodenshi Corporation
|
Check for Price | Obsolete | 200 mA | NO | 300 kHz | VOLTAGE-MODE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | KODENSHI AUK CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
S494P
Kodenshi Sensing
|
Check for Price | Obsolete | 200 mA | NO | 300 kHz | VOLTAGE-MODE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | KODENSHI AUK CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
S494D
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 1.25 A | NO | e0 | 175 °C | NO | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | EAR99 | SINGLE | RECTIFIER DIODE | 1.3 V | 30 A | 1 | 1 | 600 V | 200 ns |