Filter Your Search
1 - 1 of 1 results
|
S4EB-24V
Panasonic Electronic Components
|
$11.7192 | Yes | Yes | Active | 24 V | 202 mW | 2.85 kΩ | 4 A | 250 V | 48 V | 3 A | 100000 Cycle(s) | 4PST | MOMENTARY | POWER/SIGNAL RELAY | DC | 8 mA | 16.8 V | 2.4 V | 44 V | 1000VA@250VAC | 4A@250VAC | 90W@30VDC | 3A@48VDC | 50 mΩ | Random | 10 GΩ | 15 ms | 10 ms | CSA; UL | e2 | -55 °C | 65 °C | AC/DC | Silver Alloy | GOLD | THROUGH HOLE-STRAIGHT | 12 | BOX | 4 FORM A | NO | Tin/Copper (Sn/Cu) | SOLDER | 12 mm | 10 mm | 28 mm | 28mm x 12mm x 10mm | 0.004000508001016002 inch | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 | Panasonic |