Filter Your Search
1 - 2 of 2 results
|
S4MF03107SPZQQ1
Texas Instruments
|
$4.9178 | Yes | Yes | Active | 32 | 80 MHz | 327680 | 16384 | 16 | CORTEX-M3 | 20 MHz | 49 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | FIXED POINT | YES | NO | YES | 4 | 4 | 8 | 8 | NO | FLASH | 110 mA | 3.6 V | 3 V | AUTOMOTIVE | S-PQFP-G100 | Not Qualified | e4 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | QFP | 100 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | ||||
|
S4MF03107SPZQQ1R
Texas Instruments
|
Check for Price | Yes | Yes | Active | 32 | 80 MHz | 327680 | 16384 | CORTEX-M3 | 20 MHz | 49 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | YES | 8 | NO | FLASH | 3.6 V | 3 V | AUTOMOTIVE | S-PQFP-G100 | e4 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | LQFP-100 | 2016-10-07 |