Filter Your Search
1 - 10 of 293 results
|
LVS505040-3R6T-N
Chilisin Electronics Corp
|
Check for Price | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 3.6 µH | 31 mΩ | 30 % | YES | 100 kHz | 2.9 A | FERRITE | 2020 | POWER INDUCTOR | 1 | YES | DC RESISTANCE MEASURED AT: 30% | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 4 mm | 5 mm | 5 mm | CHILISIN ELECTRONICS CORP | 2020 | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||
|
S5050M0010F5F10605
YAGEO Corporation
|
Check for Price | Yes | Obsolete | NO | 105 °C | -40 °C | 2 | Radial | Bulk | WIRE | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.20 | 10 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 6.3 mm | ALUMINUM (WET) | 5 mm | THROUGH HOLE MOUNT | 20 % | POLARIZED | 20 % | 50 V | 33 mA | 5 mm | ||||||||||||||||||||||||
|
LVS505020-470T-N
Chilisin Electronics Corp
|
Check for Price | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 47 µH | 580 mΩ | 30 % | YES | 100 kHz | 580 mA | FERRITE | 2020 | POWER INDUCTOR | 1 | YES | DC RESISTANCE MEASURED AT: 20% | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 2 mm | 5 mm | 5 mm | CHILISIN ELECTRONICS CORP | 2020 | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||
|
S5050M4R70J5SW0505
YAGEO Corporation
|
Check for Price | Yes | Obsolete | NO | 105 °C | -40 °C | 2 | Radial | Bulk | WIRE | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.20 | 4.7 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 5 mm | ALUMINUM (WET) | 5 mm | THROUGH HOLE MOUNT | 20 % | POLARIZED | 20 % | 50 V | 20 mA | 5 mm | ||||||||||||||||||||||||
|
S5050M4R70D1S-0405
YAGEO Corporation
|
Check for Price | Yes | Obsolete | NO | 105 °C | -40 °C | 2 | Radial | Tape | WIRE | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.20 | 4.7 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 4 mm | ALUMINUM (WET) | 5 mm | THROUGH HOLE MOUNT | 20 % | POLARIZED | 20 % | 50 V | 17 mA | 1.5 mm | ||||||||||||||||||||||||
|
S5050M1R0
Kuan Kun Electronic Enterprise Co Ltd (Su'scon)
|
Check for Price | Contact Manufacturer | S5(50V) | S5(50V) | 85 °C | -40 °C | 2 | Radial | KUAN KUN ELECTRONIC ENTERPRISE CO LTD | , | unknown | EAR99 | 8532.22.00.20 | 1 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 4 mm | ALUMINUM | 5 mm | 20 % | POLARIZED | 20 % | 50 V | 1.5 mm | ||||||||||||||||||||||||||||
|
S5050ANW4
Yetda Industry Ltd
|
Check for Price | Contact Manufacturer | YETDA INDUSTRY LTD | unknown | 8541.40.80.00 | ||||||||||||||||||||||||||||||||||||||||||||||
|
S5050M0R10F5S10405
YAGEO Corporation
|
Check for Price | Yes | Obsolete | NO | 105 °C | -40 °C | 2 | Radial | Bulk | WIRE | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.20 | 100 nF | ALUMINUM ELECTROLYTIC CAPACITOR | 4 mm | ALUMINUM (WET) | 5 mm | THROUGH HOLE MOUNT | 20 % | POLARIZED | 20 % | 50 V | 1 mA | 5 mm | ||||||||||||||||||||||||
|
LVS505020-1R0T-AU
Chilisin Electronics Corp
|
Check for Price | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 1 µH | 21 mΩ | 30 % | YES | 5.1 A | Ferrite | 2020 | POWER INDUCTOR | 1 | YES | AEC-Q200 | 125 °C | -40 °C | Magnetic Shielded | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | WRAPAROUND | 2 mm | 5 mm | 5 mm | CHILISIN ELECTRONICS CORP | 2020 | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||
|
LVS505040-4R7M-AU
Chilisin Electronics Corp
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 32 mΩ | 20 % | YES | 4.2 A | Ferrite | 2020 | POWER INDUCTOR | 1 | YES | AEC-Q200 | 125 °C | -40 °C | Magnetic Shielded | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | WRAPAROUND | 4 mm | 5 mm | 5 mm | CHILISIN ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 |